SAM Engine Support Vehicle Test Kit Pressure Gauge 0-10 Bar ( 80 mm) + Pipe (L1300 mm) + Coupling + Adaptor R1/8 Din
- RS 제품 번호:
- 211-047
- 제조사 부품 번호:
- 99-CPH-2
- 제조업체:
- SAM
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 211-047
- 제조사 부품 번호:
- 99-CPH-2
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Kit Type | Engine Support | |
| Product Type | Vehicle Test Kit | |
| Kit Contents | Pressure Gauge 0-10 Bar ( 80 mm) + Pipe (L1300 mm) + Coupling + Adaptor R1/8 Din 2999 + Adaptor 1/8 x 27 Npt + Adaptor 1/4 x 18 Npt + Adaptor 3/8 x 20 Un + Adaptor 1/2 x 20 Unf + Adaptor M10 x 1 + Adaptor M12 x 15 + Adaptor M14 x 15 + Adaptor M16 x 1 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Kit Type Engine Support | ||
Product Type Vehicle Test Kit | ||
Kit Contents Pressure Gauge 0-10 Bar ( 80 mm) + Pipe (L1300 mm) + Coupling + Adaptor R1/8 Din 2999 + Adaptor 1/8 x 27 Npt + Adaptor 1/4 x 18 Npt + Adaptor 3/8 x 20 Un + Adaptor 1/2 x 20 Unf + Adaptor M10 x 1 + Adaptor M12 x 15 + Adaptor M14 x 15 + Adaptor M16 x 1 | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- TW
99-CPH-2
The SAM Outillage oil pressure tester is an indispensable tool for anyone needing precise measurements of engine oil pressure. Designed for accuracy and efficiency, it allows for thorough testing of oil pressure, pressure switches, and indicator lights. The tester comes equipped with a comprehensive set of adaptors, making it versatile enough to accommodate various applications. Engineered with a 0 10 bar pressure gauge, its robust construction ensures durability while its user friendly design facilitates ease of use in any workshop environment. Whether you are a professional mechanic or an automotive enthusiast, this tester will enhance reliability in your diagnostics.
Comes with an extensive range of adaptors for versatile application
Constructed to meet high standards of durability for longevity
Lightweight design facilitates effortless handling during tests
Ideal for both professional and home use ensuring user adaptability
관련된 링크들
- Facom Engine Support Vehicle Test Kit Engine Support
- SAM Engine Support Vehicle Test Kit Engine And Gearbox Support
- Facom Engine Support Vehicle Test Kit
- SAM Engine Support Vehicle Test Kit Motor
- SAM Engine Support Vehicle Test Kit 4 Oil-Level Gauges (Engine And Gearbox)
- SAM Engine Support
- SAM Accessory Kit Vehicle Test Kit Re-Priming Pump For Diesel Engine In Box
- SAM Tool Kit Vehicle Test Kit Installation Belt