Bourns, AVHT Varistor 2 nF 2.5 A, Clamping 44 V, Varistor 27 V, 1210
- RS 제품 번호:
- 211-1070
- 제조사 부품 번호:
- AV17K1210401NIR1HT
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩800,000.00
일시적 품절
- 2027년 2월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 2500 - 2500 | ₩320.00 | ₩797,500.00 |
| 5000 - 7500 | ₩312.00 | ₩781,500.00 |
| 10000 + | ₩306.00 | ₩766,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 211-1070
- 제조사 부품 번호:
- AV17K1210401NIR1HT
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Varistor Voltage | 27 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 44V | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | AVHT | |
| Maximum AC Voltage | 17V ac | |
| Maximum DC Voltage | 20V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 2nF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Thickness | 1.3mm | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Package/Case | 1210 | |
| Energy Rating | 1.8J | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Varistor Voltage 27 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 44V | ||
Clamping Current 2.5A | ||
Material Metal | ||
Mount Type Surface | ||
Series AVHT | ||
Maximum AC Voltage 17V ac | ||
Maximum DC Voltage 20V dc | ||
Maximum Surge Current 400A | ||
Capacitance 2nF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Thickness 1.3mm | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Package/Case 1210 | ||
Energy Rating 1.8J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns AVHT series auto SMD varistors are transient suppressors with temperature independent suppression characteristics enabling protection from -55 °C to 150 °C operating temperature ranges which offers prevention to almost all electronic systems in an automobile, e.g., anti-lock brake system, direct ignition system, etc. to get damage from destructive voltage transients. Five model sizes available offers broad range of current and energy handling capabilities and also offer excellent transient energy distribution.
AVHT series varistors require significantly less space and pad area than silicon TVS diodes
+150 °C maximum continuous operating temperature
Low clamping voltage Vc
RoHS compliant
Non-sensitive to mildly activated fluxes
Non-plastic coating for better flammability rating
관련된 링크들
- Bourns, AVHT Varistor 2 nF 2.5 A, Clamping 44 V, Varistor 27 V, 1210
- Bourns, AVHT Varistor 1.65 nF 2.5 A, Clamping 54 V, Varistor 22 V, 1210
- Bourns, AVHT Varistor 1.1 nF 2.5 A, Clamping 77 V, Varistor 47 V, 1210
- Bourns, AVHT Varistor 2.23 nF 2.5 A, Clamping 40 V, Varistor 24 V, 1210
- Bourns, AVHT Varistor 8 nF 10 A, Clamping 44 V, Varistor 27 V, 2220
- Bourns, AVHT Varistor 810 pF 1 A, Clamping 44 V, Varistor 27 V, 1206
- Bourns, AVHT Varistor 370 pF 1 A, Clamping 44 V, Varistor 27 V, 0805
- Bourns, AV Varistor 2 nF 2.5 A, Clamping 44 V, Varistor 27 V, 1210