Panasonic, E Varistor 700 pF 100 A, Clamping 930 V, Varistor 560 V
- RS 제품 번호:
- 287-448
- 제조사 부품 번호:
- ERZE14A561
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 10 units)*
₩13,780.00
재고있음
- 930 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 10 - 90 | ₩1,378.00 | ₩13,780.00 |
| 100 - 240 | ₩1,310.00 | ₩13,100.00 |
| 250 + | ₩1,284.00 | ₩12,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-448
- 제조사 부품 번호:
- ERZE14A561
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Varistor Voltage | 560 V | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 930V | |
| Clamping Current | 100A | |
| Mount Type | Surface | |
| Series | E | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 300V ac | |
| Maximum Surge Current | 40A | |
| Maximum DC Voltage | 390V dc | |
| Capacitance | 700pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 20mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | T10194, T10193, RoHS, GB, CQCGB | |
| Thickness | 7.2mm | |
| Energy Rating | 0.02J | |
| Lead Pitch | 4mm | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Varistor Voltage 560 V | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 930V | ||
Clamping Current 100A | ||
Mount Type Surface | ||
Series E | ||
Diameter 16.5mm | ||
Maximum AC Voltage 300V ac | ||
Maximum Surge Current 40A | ||
Maximum DC Voltage 390V dc | ||
Capacitance 700pF | ||
Minimum Operating Temperature -40°C | ||
Length 20mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals T10194, T10193, RoHS, GB, CQCGB | ||
Thickness 7.2mm | ||
Energy Rating 0.02J | ||
Lead Pitch 4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- ID
The Panasonic Varistors (ZNR Surge Absorbers) are designed to provide excellent protection against voltage surges with a large withstanding surge current capability, all within compact sizes. They efficiently absorb and suppress transient voltage spikes, ensuring the protection of sensitive electronic components. Suitable for both flow and reflow soldering processes, these varistors are ideal for integration into high-performance circuits where surge protection is crucial.
Low clamping voltage
RoHS compliant
관련된 링크들
- Panasonic, E-S1 Surge Absorber 700 pF 100 A, Clamping 1815 V, Varistor 560 V
- Panasonic, E-S1 Surge Absorber 700 pF 100 A, Clamping 1815 V, Varistor 510 V
- Littelfuse, TMOV Varistor 700 pF, Clamping 1025 V, Varistor 682 V
- Bourns, MOV-20D Metal Oxide Varistor 930 pF 100 A, Clamping 710 V, Varistor 430 V
- Bourns, SV Varistor 200 pF 1750 A, Clamping 700 V, Varistor 470 V
- Bourns, SV Varistor 320 pF 3500 A, Clamping 700 V, Varistor 470 V
- Bourns, SV Varistor 1650 pF 15000 A, Clamping 700 V, Varistor 470 V
- TDK, StandardD Metal Oxide Varistor 160 pF 25 A, Clamping 910 V, Varistor 560 V