RS PRO Metal Oxide Varistor 3.085 nF, Clamping 620 V, Varistor 360 V
- RS 제품 번호:
- 240-113
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩43,180.00
일시적 품절
- 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩43,180.00 |
| 10 - 24 | ₩42,100.00 |
| 25 - 49 | ₩41,040.00 |
| 50 - 249 | ₩40,020.00 |
| 250 + | ₩32,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-113
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 360 V | |
| Clamping Voltage VC | 620V | |
| Mount Type | Solder | |
| Series | RS PRO | |
| Maximum AC Voltage | 250V ac | |
| Diameter | 36mm | |
| Maximum Surge Current | 12kA | |
| Maximum DC Voltage | 330V dc | |
| Capacitance | 3.085nF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Thickness | 4mm | |
| Termination Style | Blade Terminal | |
| Automotive Standard | No | |
| Energy Rating | 190J | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 360 V | ||
Clamping Voltage VC 620V | ||
Mount Type Solder | ||
Series RS PRO | ||
Maximum AC Voltage 250V ac | ||
Diameter 36mm | ||
Maximum Surge Current 12kA | ||
Maximum DC Voltage 330V dc | ||
Capacitance 3.085nF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Thickness 4mm | ||
Termination Style Blade Terminal | ||
Automotive Standard No | ||
Energy Rating 190J | ||
- COO (Country of Origin):
- GB
Metal Oxide Varistors High Power
High power metal oxide varistors suitable for reducing transient voltage spikes in industrial power applications.
Single and two-hole fixing types for distribution bus-bar mounting
Insulated plastic case types for flat surface mounting
High-mass large-diameter zinc oxide element
Repeatable protection against high-energy transient voltages
Operating Temperature Range: -40°C → +85°C
관련된 링크들
- TDK, Standard Metal Oxide Varistor 1 nF 100 A, Clamping 595 V, Varistor 360 V
- TDK, AdvancedD Metal Oxide Varistor 1.7 nF 100 A, Clamping 360 V, Varistor 220 V
- Littelfuse, BA Metal Oxide Varistor, Clamping 620 V
- Littelfuse, LA Metal Oxide Varistor 1.6 nF 100 A, Clamping 360 V, Varistor 212 to 243 V
- TDK, Standard Metal Oxide Varistor 315 pF 50 A, Clamping 2970 V, Varistor 620 V
- Littelfuse, LA Metal Oxide Varistor 50 A, Clamping 360 V
- TDK, Advanced Metal Oxide Varistor 600 pF 100 A, Clamping 1025 V, Varistor 620 V
- TDK, Standard Metal Oxide Varistor 85 pF 10 A, Clamping 2970 V, Varistor 620 V