Infineon Single Varactor Diode 28.2 pF 15 V 2-Pin SC-79
- RS 제품 번호:
- 259-1409
- 제조사 부품 번호:
- BBY6502VH6327XTSA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 259-1409
- 제조사 부품 번호:
- BBY6502VH6327XTSA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Varactor Diode | |
| Diode Configuration | Single | |
| Maximum Reverse Voltage Vr | 15V | |
| Package Type | SC-79 | |
| Pin Count | 2 | |
| Forward Current If | 50mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | BBY65 | |
| Standards/Approvals | RoHS | |
| Minimum Capacitance | 28.2pF | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Varactor Diode | ||
Diode Configuration Single | ||
Maximum Reverse Voltage Vr 15V | ||
Package Type SC-79 | ||
Pin Count 2 | ||
Forward Current If 50mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series BBY65 | ||
Standards/Approvals RoHS | ||
Minimum Capacitance 28.2pF | ||
Automotive Standard No | ||
The Infineon silicon tuning diode is designed for low tuning voltage operation for VCO's in mobile communications equipment. Used for low frequency control elements such as TCXOS and VCXOS.
It has high capacitance ratio and good C-V linearity.
High Q hyper abrupt tuning diode
Very low capacitance spread
Pb-free (RoHS compliant) package
관련된 링크들
- Infineon BBY6502VH6327XTSA1 Single Varactor Diode 28.2 pF 15 V 2-Pin SC-79
- Infineon Single Varactor Diode 66 pF 12 V 2-Pin SC-79
- Infineon Single Varactor Diode 4.8 pF 6 V 2-Pin SC-79
- Infineon BBY6602VH6327XTSA1 Single Varactor Diode 66 pF 12 V 2-Pin SC-79
- Infineon BBY5302VH6327XTSA1 Single Varactor Diode 4.8 pF 6 V 2-Pin SC-79
- Infineon BBY5302VH6327XTSA1 1 Single Varactor 1.8:1 Tuning Ratio, 4.8 pF 6 V 2-Pin SC-79
- Infineon 1 Single Silicon Tuning Diode 6 pF 16 V 2-Pin SC-79
- Infineon BBY5502VH6327XTSA1 1 Single Silicon Tuning Diode 6 pF 16 V 2-Pin SC-79