RS PRO Pneumatic 2 Port Valve Actuator - Single Acting
- RS 제품 번호:
- 805-6051
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩195,220.00
재고있음
- 17 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩195,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 805-6051
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 2 | |
| Maximum Opening Time | 0.5s | |
| Maximum Closing Time | 0.6s | |
| Actuator Type | Pneumatic | |
| Function | Single Acting | |
| Maximum Torque Rating | 77.1Nm | |
| Standards/Approvals | ISO 5211, NAMUR, DIN 3337, VDI/VDE-3845 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Valve Actuator | ||
Number of Ports Supported 2 | ||
Maximum Opening Time 0.5s | ||
Maximum Closing Time 0.6s | ||
Actuator Type Pneumatic | ||
Function Single Acting | ||
Maximum Torque Rating 77.1Nm | ||
Standards/Approvals ISO 5211, NAMUR, DIN 3337, VDI/VDE-3845 | ||
해당 안됨
- COO (Country of Origin):
- CN
RS Pneumatic Actuators
RS pneumatic actuator valves for the moving or controlling of mechanisms or systems.
Features:
Indicator:
A position indicator with NAMUR mounting as standard
Pinion:
The hardened alloy steel pinion is precision ground and nickel plated to reduce friction
Actuator Body:
Hard anodised aluminium body to protect against wear
End Caps:
Epoxy covered die cast aluminium end caps providing maximum resistance against corrosive elements
Pistons:
The precisely balanced pistons are fitted with high quality rings and guides
High Performance Springs:
High tensile steel springs coated with zinc phosphate
O-rings:
NBR O-rings provide trouble-free operation
관련된 링크들
- RS PRO Pneumatic 2 Port Valve Actuator - Single Acting
- RS PRO Pneumatic 5 Port Valve Actuator - Single Acting
- RS PRO Pneumatic 2 Port Valve Actuator - Double Acting
- RS PRO Pneumatic 5 Port Valve Actuator - Double Acting
- Festo Pneumatic 2 Port Valve Actuator - Double Acting
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 24V Supply Voltage
- Schneider Electric Electric 1 Port Valve Actuator - Single Acting, 220V Supply Voltage
- Festo Pneumatic 3 Port Valve Actuator - Double Acting