Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage

Subtotal (1 unit)*

₩342,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩342,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-5278
제조사 부품 번호:
SSB31 / BPZ:SSB31
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Valve Actuator

Number of Ports Supported

3

Maximum Opening Time

150s

Supply Voltage

230V

Actuator Type

Electric

Standards/Approvals

WEEE Take-Back Obligation, RoHS compliant Since:15.11.2018

COO (Country of Origin):
CN

Siemens Electromotoric Actuator, 200N, 5.5 mm, AC 230 V, 3P, 1.5m Cable - BPZ:SSB31


This electromotoric actuator by Siemens is a high-performance device with a fast opening time of 150 seconds. It operates on a supply voltage of 230V, making it an energy-efficient solution for various applications.

Features & Benefits


• Three-position control signal for precise valve control

• Nominal force of 200N for robust operation

• Easy installation with direct mounting and plug-in connecting cable

• Optional cable lengths for flexibility in usage

• Manual override and position indication for manual control when needed

• Parallel connection of multiple actuators for larger systems

Applications


• Specifically designed for Siemens valves V..P45.. for water-side control in HVAC systems

• Ideal for hot and cooling water control in heating, ventilation, and air conditioning applications

Can it be used for both hot and cooling water systems?


Yes, this valve actuator is suitable for controlling hot and cooling water in HVAC applications.

Will it require any additional tools for installation?


No, the actuator can be directly mounted with a union nut without the need for any tools.

Is parallel connection of multiple actuators possible with this device?


Yes, you can connect multiple actuators in parallel for enhanced control in larger systems.

관련된 링크들