Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- RS 제품 번호:
- 282-5260
- 제조사 부품 번호:
- SAX81.00 / S55150-A102
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩1,080,060.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,080,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-5260
- 제조사 부품 번호:
- SAX81.00 / S55150-A102
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Valve Actuator | |
| Number of Ports Supported | 3 | |
| Maximum Opening Time | 120s | |
| Supply Voltage | 24V | |
| Actuator Type | Electric | |
| Standards/Approvals | EAC compliance, EN 60730-x, UL, CE1T4501X1, cUL AC 230 V AC/DC 24 V UL 873, CE1T4515X4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Valve Actuator | ||
Number of Ports Supported 3 | ||
Maximum Opening Time 120s | ||
Supply Voltage 24V | ||
Actuator Type Electric | ||
Standards/Approvals EAC compliance, EN 60730-x, UL, CE1T4501X1, cUL AC 230 V AC/DC 24 V UL 873, CE1T4515X4 | ||
- COO (Country of Origin):
- CH
Siemens Electromotoric Actuator, 800N, 20mm, AC/DC 24 V, 3P - S55150-A102
This electromotoric actuator by Siemens is designed to provide efficient control and operation of valves in heating, ventilation, and air conditioning systems. With a maximum opening time of 120 seconds and support for 3 ports, this actuator is a reliable choice for various industrial applications.
Features & Benefits
• The actuator provides a strong force of 800N, ensuring reliable and effective operation in various applications that require significant actuation power
• Operating on AC/DC 24V, the actuator is compatible with standard electrical systems, making it easy to install and use in a wide range of environments
• Optional functions such as auxiliary switches, potentiometer, and stem heating element
Applications
• Ideal for operating Siemens 2-port and 3-port valves in heating, ventilation, and air conditioning systems
• Suitable for control and safety shut-off valves in industrial applications
Can it be used with other valve types?
This actuator is specifically designed to operate with Siemens 2-port and 3-port valves for optimal performance.
What voltage does it support?
The actuator supports multiple operating voltages including AC 230V and DC 24V.
Does it require manual adjustments during installation?
No, the actuator can be directly mounted on valves without the need for adjustments.
What optional functions are available?
The actuator offers optional functions like position feedback, forced control, and characteristic changeover for enhanced control.
Is it suitable for industrial applications?
Yes, it is ideal for use in industrial settings for precise and reliable valve control.
관련된 링크들
- Siemens Electric 3 Port Valve Actuator -, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator -, 230V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Straight, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 230V Supply Voltage
- Siemens Electric Valve Actuator -, 24V Supply Voltage
- Siemens Electro Mechanical 3 Port Actuator - Transducer, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Pipe S-Type, 24V Supply Voltage
- Siemens Electric 3 Port Valve Actuator - Motor Control, 24V Supply Voltage