Schneider Electric Electric Valve Actuator - Straight, 24V Supply Voltage

Subtotal (1 unit)*

₩2,545,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 17일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,545,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
654-084
제조사 부품 번호:
8800430000
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Valve Actuator

Supply Voltage

24V

Actuator Type

Electric

Function

Straight

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Schneider Electric Actuator model is a high-performance electric actuator designed specifically for globe valves, offering precise control and reliability in various applications. This actuator, featuring a robust brushless DC motor, operates within an input range of 0-10 VDC, ensuring efficient modulation. With its linear design and a force capacity of 700 N, it excels in delivering consistent performance in demanding environments. Its IP54 rating provides dust and water resistance, while an automatic reset control type guarantees safe operation. Ideal for diverse settings in Europe and the Asia Pacific region, this actuator also adheres to strict environmental standards, aligning with modern sustainability goals.

Engineered for globe valve applications, enhancing control accuracy

Brushless DC motor ensures energy efficiency and longevity

Automatic reset control type promotes safe operation under various conditions

Rated supply voltage of 24 V AC/DC provides flexibility for system integration

Stroke auto calibration simplifies installation and optimisation

Dual SPDT switch function enables versatile control options

Environmentally conscious design supports sustainability initiatives

IP54-rated protection assures reliability in exposed environments

Compact packaging reduces logistical footprint and eases handling

관련된 링크들