Schneider Electric Electric Valve Actuator - Straight, 24V Supply Voltage

Subtotal (1 unit)*

₩2,065,180.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,065,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
653-852
제조사 부품 번호:
8800311030
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Valve Actuator

Supply Voltage

24V

Actuator Type

Electric

Function

Straight

Standards/Approvals

RoHS

COO (Country of Origin):
LV
The Schneider Electric Forta electro mechanical actuator is specifically designed for use with globe valves, delivering reliable performance in challenging environments. This electric actuator integrates a brushless DC motor and automated controls to ensure efficient operation with a stroke length of 9 to 52 mm. It boasts advanced features like auto calibration and a duty cycle of 20%, making it suitable for a variety of applications. With high force capacity and a robust IP43 protection rating, this actuator is optimized for durability and precision within the operational temperature range of -10 to 50 °C, appealing to industries requiring consistent performance in diverse conditions.

Electric operation ensures efficiency and reliability in valve control

Brushless DC motor for enhanced longevity and reduced maintenance

Automatic reset control type simplifies operation during automatic processes

Floating control signal allows for precise modulation in valve positioning

Stroke auto calibration feature ensures optimal settings for accurate performance

Position indicator enhances visibility for easy monitoring of operation

Built to operate within an ambient temperature of -10 to 50 °C for versatile use

IP43 rating protects against dust and water ingress, ensuring durability

Compact size with a weight of only 1.92 kg facilitates easy installation

Manufactured under stringent environmental guidelines for reduced carbon footprint

관련된 링크들