SAUTER REGULATION Thermal Valve Actuator - Actuator, 230V ac Supply Voltage

Subtotal (1 unit)*

₩75,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 47 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩75,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
271-251
제조사 부품 번호:
AXT311F110
제조업체:
SAUTER REGULATION
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SAUTER REGULATION

Product Type

Valve Actuator

Supply Voltage

230V ac

Power Rating

1W

Actuator Type

Thermal

Function

Actuator

Standards/Approvals

ISO 14001:2015, RoHS, ISO 9001:2015, ISO 45001:2018

COO (Country of Origin):
DE
The SAUTER REGULATION Thermal actuator for unit valves with stroke indicator is a reliable actuation. It enhances energy-efficient control systems, ensuring smooth and effective operation in HVAC applications. The actuation of unit valves and valves is for surface heating and cooling systems as well as fan coils.

Low force fitting on the valve using adapter ring

NC version with first open function

Maximum closing force 125 N

With 230 V or 24 V thermal expansion element

Large visible and tactile position indicator

Low noise and maintenance free

Contemporary design

High functional quality and service life

Version with integrated auxiliary contact

관련된 링크들