SMC Pressure Switch 0.1 MPa to 10 bar
- RS 제품 번호:
- 270-2899
- 제조사 부품 번호:
- ISE40A-01-T-X501
- 제조업체:
- SMC
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 270-2899
- 제조사 부품 번호:
- ISE40A-01-T-X501
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pressure Switch | |
| Minimum Operating Pressure | 0.1MPa | |
| Pressure Type | Positive Pressure | |
| Mount Type | Panel | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL/CSA, CE | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pressure Switch | ||
Minimum Operating Pressure 0.1MPa | ||
Pressure Type Positive Pressure | ||
Mount Type Panel | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL/CSA, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC has 2 colour display high precision digital pressure switch with 3 step setting. It can copy up to 10 switches simultaneously. The setting of the master sensor can be copy to the slave sensor.
Easy handling
Space saving
관련된 링크들
- SMC Pressure Switch 1 MPa to 0 bar
- SMC Pressure Switch 0.1 MPa to 10 bar
- SMC Pressure Switch PNP Open Collector 0 MPa to 10 bar
- SMC Pressure Switch PNP 0 MPa to 20 bar
- SMC Pressure & Vacuum Switch 0.1 MPa to 1 Mpa
- SMC Pressure Switch NPN 0 MPa to 10 bar
- SMC Pressure Switch NPN 1 MPa to 0 bar
- SMC Pressure & Vacuum Switch -0.1 MPa to 1.5 Mpa