Festo 1/2 in G port 7000 L/min Vacuum Regulator

Subtotal (1 unit)*

₩6,400,173.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 6월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,400,173.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
351-583
제조사 부품 번호:
MSE6-C2M-5000-FB36-D-M-RG-BAR-M12L4-AGD
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Vacuum Regulator

Port Size

1/2 in G

Series

MSE6

Maximum Flow Rate

7000L/min

Standards/Approvals

KC-EMV, UKCA, RCM, CE

Pressure Setting Range

0.25 to 1 MPa

COO (Country of Origin):
HU
The Festo energy efficiency module is expertly designed to enhance pneumatic control and optimise system performance. The MSE6 Series combines cutting-edge technology with robust engineering, ensuring reliability in various industrial settings. With a focus on energy efficiency, this module significantly reduces operational costs while maintaining high performance and precision in pressure regulation. Its compact design and versatile mounting options allow for seamless integration into existing systems, making it an ideal choice for a range of applications. The MSE6 guarantees exceptional accuracy and low hysteresis, providing precise control over pneumatic pressures and flow rates.

Engineered for automated pneumatic applications

Offers a comprehensive pressure regulation range

Incorporates advanced reverse polarity protection

Delivers reliable performance with a duty cycle of 100%

Constructed with durable materials for enhanced longevity

Includes multiple electrical and pneumatic connection options

Designed to operate in a wide ambient temperature range

관련된 링크들