대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩419,500.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩419,500.00 |
| 10 + | ₩394,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 200-3545
- 제조사 부품 번호:
- ZL112A
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Cam Follower | |
| Standards/Approvals | CE, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Cam Follower | ||
Standards/Approvals CE, RoHS | ||
SMC Vacuum Generator, Industrial Equipment - ZL112A
This vacuum generator is a Compact pneumatic multistage ejector designed for industrial automation and material-handling tasks. It creates vacuum from a compressed-air supply to pick, hold or evacuate workpieces and compatible gases, operating within typical factory pneumatic systems and control panels.
Features & Benefits
• Maximum suction flow rate 100 l/min increases throughput
• Air consumption 57 l/min reduces supply demand
• Peak vacuum pressure −84 kPa enables strong hold
• Supply pressure range 0.2 to 0.5 MPa supports variable systems
• Weight 180 g minimises payload on gantries and end-of-arm tooling
• Three-stage diffuser improves suction consistency
• Air consumption 57 l/min reduces supply demand
• Peak vacuum pressure −84 kPa enables strong hold
• Supply pressure range 0.2 to 0.5 MPa supports variable systems
• Weight 180 g minimises payload on gantries and end-of-arm tooling
• Three-stage diffuser improves suction consistency
Applications
• Suitable for pick-and-place machines in automation cells
• Ideal for suction grippers on robotic arms and cobots
• Used with conveyor pick stations for electronics assembly
• Can be used for leak evacuation in pneumatic test rigs
• Suitable for end-of-arm tooling in mechanical handling systems
• Ideal for suction grippers on robotic arms and cobots
• Used with conveyor pick stations for electronics assembly
• Can be used for leak evacuation in pneumatic test rigs
• Suitable for end-of-arm tooling in mechanical handling systems
What supply voltages are supported for integrated valves and switches?
Control components accept DC voltages including 24V, 12 V, 6 V, 5V and 3V depending on the electrical entry and valve option.
How quickly does it achieve a working vacuum in a sealed volume?
Typical time to reach −80 kPa in a 1 L sealed tank is around 7.0 s at standard conditions.
What exhaust options exist for installation flexibility?
Exhaust can be via silencer or ported options (Rc 1/2, G 1/2, 1/2-14 NPT) to suit cabinet or open installation with appropriate back-pressure limits.
How is maintenance performed on the Air intake and silencer?
The suction cover and silencer cover are removable without tools for filter and sound-absorbing material replacement, reducing servicing time.
What environmental and mechanical limits affect installation?
Operating temperature range is 5 to 50 °C with no condensation
vibration and impact tolerances vary with fitted pressure switch.
관련된 링크들
- SMC Vacuum Generator, 1.2 mm nozzle, -84 kPa 100 L/min, ZL112A series
- NTN Cam Follower Cam Follower Cam Follower KR40H 18mm ID, 40 mm OD
- NTN Cam Follower Cam Follower Cam Follower KR35H 16mm ID, 35 mm OD
- NTN Cam Follower Cam Follower Cam Follower KR22FH 12mm ID, 32 mm OD
- NTN Cam Follower Cam Follower Cam Follower KR47H 20mm ID, 47 mm OD
- INA Stud Cam Follower ZL204-DRS 20mm ID, 52 mm OD
- INA Stud Cam Follower ZL205-DRS 25mm ID, 62 mm OD
- INA Stud Cam Follower ZL5206-DRS 30mm ID, 70 mm OD