Karcher NT 48/1 Cylinder Wet & Dry Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac, Type G - British 3-Pin
- RS 제품 번호:
- 818-3490
- 제조사 부품 번호:
- NT 48/1
- 제조업체:
- Karcher
Subtotal (1 unit)*
₩972,680.00
재고있음
- 34 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩972,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 818-3490
- 제조사 부품 번호:
- NT 48/1
- 제조업체:
- Karcher
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Karcher | |
| Product Type | Wet & Dry Vacuum Cleaner | |
| Vacuum Cleaner Type | Cylinder | |
| Supply Voltage | 220V ac, 240V ac | |
| Flow Rate | 67L/s | |
| Tank Capacity | 48L | |
| Noise Level | 72dBA | |
| Bag/Bagless | Bag | |
| Power | 1.38kW | |
| Cable Length | 7.5m | |
| Plug Type | Type G - British 3-Pin | |
| Vacuum Pressure | 200mbar | |
| Model Number | NT 48/1 | |
| Width | 490mm | |
| Depth | 390mm | |
| Standards/Approvals | No | |
| Height | 780mm | |
| Weight | 14.6kg | |
| Hose Length | 2.5m | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Karcher | ||
Product Type Wet & Dry Vacuum Cleaner | ||
Vacuum Cleaner Type Cylinder | ||
Supply Voltage 220V ac, 240V ac | ||
Flow Rate 67L/s | ||
Tank Capacity 48L | ||
Noise Level 72dBA | ||
Bag/Bagless Bag | ||
Power 1.38kW | ||
Cable Length 7.5m | ||
Plug Type Type G - British 3-Pin | ||
Vacuum Pressure 200mbar | ||
Model Number NT 48/1 | ||
Width 490mm | ||
Depth 390mm | ||
Standards/Approvals No | ||
Height 780mm | ||
Weight 14.6kg | ||
Hose Length 2.5m | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- RO
Karcher Vacuum Cleaner
The Karcher wet and dry vacuum cleaner have a dry capacity of 27L and vacuum pressure of 200mbar. This powerful cleaner is a perfect all-rounder with a high capacity motor for excellent suction of wet or dry dirt. It is fitted with an automatic cut out facility for when maximum fluid capacity is reached and a drainage hose for the disposal of all liquids safely and cleanly.
Inclusions:
2.5m suction hose, 2x0.5m metal suction tube, paper filter bag, cartridge filter, bumper bar, universal 300mm floor tool and a crevice tool, bumper bar, cartridge filter, cartridge filter paper, crevice tool, filter bag paper, maintenance-free suction, metal suction tube (0.5m) x 2, safety Class II, suction hose (2.5m), wet/dry floor tool (300mm).
Features and Benefits
Cable length is 7.5m
Type G-British 3-pin
Corrosion proof stainless steel suction tube
Easy access to cartridge filter
On-board storage for accessories and a cable hook
Supply voltage ranging between 220V and 240V
Easily accessible drain hose for convenient liquid disposal
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
관련된 링크들
- Karcher Vacuum Bag, For Use With Wet & Dry Vacuum Cleaner Pront 200, Wet & Dry Vacuum Cleaner Nt 20/1 Ap, Wet & Dry
- Karcher Vacuum Filter, For Use With Wet and Dry Vacuum Cleaner Nt 70/2 Me Tc, Wet and Dry Vacuum Cleaner Nt 70/1, Wet
- Karcher Vacuum Bag, For Use With Wet and Dry Vacuum Cleaner Nt 35/1 Tact Te, Wet and Dry Vacuum Cleaner Nt 35/1 Ap, Wet
- Karcher NT 27/1 Cylinder Wet & Dry Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac, Type G - British 3-Pin
- Karcher Vacuum Bag, For Use With Wet & Dry Vacuum Cleaner Nt 25/1 Ap
- Karcher NT 40/1 TACT TE L Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac, Type C
- Karcher 16672990 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 10 m Cable, 220V, 240 V
- Karcher 16672890 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 10 m Cable, 220V, 240 V