Karcher WV 2 Handheld Window Vacuum Cleaner, 230V, Type G - British 3-Pin
- RS 제품 번호:
- 287-5622
- 제조사 부품 번호:
- 1.633-649.0
- 제조업체:
- Karcher
Subtotal (1 unit)*
₩145,480.00
재고있음
- 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩145,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-5622
- 제조사 부품 번호:
- 1.633-649.0
- 제조업체:
- Karcher
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Karcher | |
| Vacuum Cleaner Type | Handheld | |
| Battery Operated | Yes | |
| Product Type | Window Vacuum Cleaner | |
| Supply Voltage | 230V | |
| Tank Capacity | 100ml | |
| Noise Level | 53dBA | |
| Bag/Bagless | Bagless | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | WV 2 | |
| Colour | Black, White | |
| Height | 120mm | |
| Standards/Approvals | RoHS | |
| Weight | 600g | |
| Width | 280mm | |
| Depth | 320mm | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Karcher | ||
Vacuum Cleaner Type Handheld | ||
Battery Operated Yes | ||
Product Type Window Vacuum Cleaner | ||
Supply Voltage 230V | ||
Tank Capacity 100ml | ||
Noise Level 53dBA | ||
Bag/Bagless Bagless | ||
Plug Type Type G - British 3-Pin | ||
Model Number WV 2 | ||
Colour Black, White | ||
Height 120mm | ||
Standards/Approvals RoHS | ||
Weight 600g | ||
Width 280mm | ||
Depth 320mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Karcher Window Vac effortlessly vacuums up moisture and is a quick and easy way to achieve clean, dry and streak free surfaces around the home. This lightweight rechargeable handheld vacuum makes removing condensation easy, reducing limescale and mould build up.
Lightweight and Quiet
Compact design
Streak free cleaning
Hygienic
Exchangeable suction nozzle
LED display
관련된 링크들
- Karcher T 7/1 Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 240V ac, Type G - British 3-Pin
- Karcher WD 3 V Floor Vacuum Cleaner Vacuum Cleaner, 4 m Cable, 220V, 240 V, Type G - British 3-Pin
- Karcher WD 2 PLUS Floor Vacuum Cleaner Vacuum Cleaner, 4 m Cable, 220V, 240 V, Type G - British 3-Pin
- Karcher NT 22/1 Floor Vacuum Cleaner Vacuum Cleaner, 6 m Cable, 220V ac, 240 V ac, Type G - British 3-Pin
- Karcher NT 30/1 Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 220V ac, 240 V ac, Type G - British 3-Pin
- Karcher T 10/1 HEPA Handheld Wet & Dry Vacuum Cleaner, 12 m Cable, 240V, Standard
- Karcher T10/1 Adv Cylinder Vacuum Cleaner, 12 m Cable, 240V ac, Type G - British 3-Pin
- Karcher 9.990-224.0 Floor Vacuum Cleaner Vacuum Cleaner, 240V