DeWALT DCV586MN Vacuum Cleaner, 54V

Subtotal (1 unit)*

₩1,366,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,366,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-5224
제조사 부품 번호:
DCV586MN-XJ
제조업체:
DeWALT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DeWALT

Battery Operated

Yes

Product Type

Vacuum Cleaner

Supply Voltage

54V

Flow Rate

24.7L/s

Tank Capacity

7.5L

Dust Classification

M

Bag/Bagless

Bag

Wet/Dry

Dry/Wet

Power

2kW

Model Number

DCV586MN

Weight

7.5kg

Standards/Approvals

No

Hazardous Area Certification

No

Hose Length

2.5m

COO (Country of Origin):
CN
< 0.1% dust escape through filter, suitable for use on construction sites

Wireless vac activation by a remote key fob so there is no need to switch on at source for ease of use and saves time

2000W Brushless Motor provides powerful and market leading overload protection for increased performance

Innovative dual filter cleaning system maintains performance during tough construction applications

Constant suction power even with the finest concrete and wood dust

A filter is automatically cleaned every 30 seconds reducing filter clogging and delivering constant air flow

TSTAK® Compatible provides ease of use, enhanced mobility and saves time

Wet and dry for maximum clean up flexibility

Audible alarm alerts user if a drop in performance occurs

Note

Charger and battery are not included and may be ordered with RS stock nr. 123-1018 (charger with EU plug and 2 batteries)

관련된 링크들