Flex VCE 33 MAC Floor Vacuum Cleaner Vacuum Cleaner, 7.5 m Cable, 230V

Subtotal (1 kit)*

₩2,542,440.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Kit(s)
Per Kit
1 +₩2,542,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
459-829
제조사 부품 번호:
465682
제조업체:
Flex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Flex

Vacuum Cleaner Type

Floor Vacuum Cleaner

Battery Operated

No

Product Type

Vacuum Cleaner

Supply Voltage

230V

Flow Rate

4500m³/h

Dust Classification

M

Tank Capacity

30L

Bag/Bagless

Bag

Power

1.2kW

Cable Length

7.5m

Model Number

VCE 33 MAC

Weight

5.2kg

Standards/Approvals

EN 60335-2-69

Depth

385mm

Width

565mm

Height

565mm

Hazardous Area Certification

No

Hose Length

4m

제외

COO (Country of Origin):
HU
The FLEX FEMA Safety Vacuum Cleaner with Automatic Filter Cleaning System offers superior suction power and high vacuum performance due to its high performance turbine, delivering excellent extraction results. The continuous automatic flat filter cleaning ensures consistent suction without loss of power. Flow sensor technology continuously monitors the flow rate, providing both visual and audible signals if the rate drops below the required level. Additionally, the rotary switch allows precise flow rate control, minimizing vacuum issues during sanding tasks.

Suction diameter selector switch for adjusting the optimum flow rate

Suitable for wet vacuuming with electronic liquid level control

Double walled sturdy container with integrated grip recess

Dust protected antistatic finish prevents electric charging of the suction hose

Equipped with large wheels and two swivel guide rollers made of metal

관련된 링크들