Starmix Vacuum Cleaner Parts & Accessory, 18V
- RS 제품 번호:
- 354-235
- 제조사 부품 번호:
- 119090
- 제조업체:
- Starmix
Subtotal (1 unit)*
₩765,620.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩765,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 354-235
- 제조사 부품 번호:
- 119090
- 제조업체:
- Starmix
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Starmix | |
| Product Type | Vacuum Cleaner Parts & Accessory | |
| Supply Voltage | 18V | |
| Flow Rate | 37L/s | |
| Noise Level | 71dBA | |
| Wet/Dry | Dry/Wet | |
| Width | 212mm | |
| Weight | 4.2kg | |
| Depth | 288mm | |
| Height | 393mm | |
| Hose Length | 2.8m | |
| 모두 선택 | ||
|---|---|---|
브랜드 Starmix | ||
Product Type Vacuum Cleaner Parts & Accessory | ||
Supply Voltage 18V | ||
Flow Rate 37L/s | ||
Noise Level 71dBA | ||
Wet/Dry Dry/Wet | ||
Width 212mm | ||
Weight 4.2kg | ||
Depth 288mm | ||
Height 393mm | ||
Hose Length 2.8m | ||
- COO (Country of Origin):
- CN
Handheld 18v wet and dry Vacuum including battery and charger
The Starmix Vacuum Cleaner comes with 18 volt CAS battery power and just under 4 kilos of weight that allow it to be carried over the shoulder, it offers maximum mobility. Thanks to the also new QUIX accessory system, the accessories can be changed quickly, safely and easily. It has 1 fleece filter bag FBV 6.
Cordless Alliance System
2 power levels
Practical blowing function
Manual filter cleaning
Volume flow
관련된 링크들
- Starmix Vacuum Accessory, For Use With Starmix Vacuum Cleaner
- Starmix Starmix uClean 1432 HK Floor Vacuum Cleaner Vacuum Cleaner, 8 m Cable, 240V ac, Type G - British 3-Pin, Type G -
- Starmix Starmix uClean 1432 EHPS Floor Vacuum Cleaner Vacuum Cleaner, 8 m Cable, 240V ac, Type G - British 3-Pin, Type G
- Starmix Vacuum Filter, For Use With Vacuum Cleaner without Automatic Vibrator
- Starmix Vacuum Filter, For Use With GST1120RT Vacuum Cleaner
- Starmix P-1420 Floor Vacuum Cleaner Wet & Dry Vacuum Cleaner, 5 m Cable, 230V, Type G - British 3-Pin, Type G - British
- DeWALT Vacuum Cleaner Parts & Accessory, For Use With Demolition Hammer
- Karcher Vacuum Cleaner Parts & Accessory, For Use With NT 75/1