대량 구매 할인 받기
13개 더 담고 ₩3,900.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩7,660.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩7,660.00 | - |
| 13 - 64 | ₩7,360.00 | ₩3,900.00 |
| 65 + | ₩7,060.00 | ₩39,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-6781
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Belt Section | XPZ | |
| Product Type | Drive Belt | |
| Sub Type | Narrow Belt | |
| Series | XP | |
| Belt Material | Rubber | |
| Cord Material | Polyester | |
| Outside Length | 1.073m | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 9.7mm | |
| Belt Height | 8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 775 Part 1 ISO 4184 IP RMAMPTA BS 790, RoHS, REACH | |
| Inside Length | 984mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Belt Section XPZ | ||
Product Type Drive Belt | ||
Sub Type Narrow Belt | ||
Series XP | ||
Belt Material Rubber | ||
Cord Material Polyester | ||
Outside Length 1.073m | ||
Minimum Operating Temperature -40°C | ||
Belt Width 9.7mm | ||
Belt Height 8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 775 Part 1 ISO 4184 IP RMAMPTA BS 790, RoHS, REACH | ||
Inside Length 984mm | ||
제외
- COO (Country of Origin):
- CN
RS PRO Cogged Wedge Belt
Introducing the range of RS PRO Cogged Wedge Belts, ideal for applications that require optimum performance under more demanding conditions. The narrower design combined with the cogged slots and deeper cushioning allows for more compact, higher power and heavier-duty drives, in comparison to V belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.
Features and Benefits:
Applications:
Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Contitech Drive Belt, belt section XPZ 1.073 m, 984 mm Length
- Contitech Drive Belt, belt section XPZ 643 mm, 554 mm Length
- Contitech Drive Belt, belt section XPZ 793 mm, 704 mm Length
- Contitech Drive Belt, belt section XPZ 843 mm, 754 mm Length
- Contitech Drive Belt, belt section XPZ 913 mm, 824 mm Length
- Contitech Drive Belt, belt section XPZ 700 mm, 611 mm Length
- Contitech Drive Belt, belt section XPZ 875 mm, 786 mm Length
- Contitech Drive Belt, belt section XPZ 900 mm, 811 mm Length