RS PRO Drive Belt, belt section XPA 868 mm, 805 mm Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩7,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩7,460.00
13 - 64₩7,160.00
65 +₩6,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-6740
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Drive Belt

Belt Section

XPA

Sub Type

Narrow Belt

Series

XP

Belt Material

Rubber

Cord Material

Polyester

Belt Width

12.7mm

Belt Height

10mm

Outside Length

868mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, REACH, DIN 775 Part 1 ISO 4184 IP RMAMPTA BS 790

Inside Length

805mm

제외

COO (Country of Origin):
CN

RS PRO Cogged Wedge Belt


Introducing the range of RS PRO Cogged Wedge Belts, ideal for applications that require optimum performance under more demanding conditions. The narrower design combined with the cogged slots and deeper cushioning allows for more compact, higher power and heavier-duty drives, in comparison to V belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.

Features and Benefits:


  • The high-quality RS PRO Cogged Wedge Belts are ideal for applications that require optimum performance and long service life under more demanding conditions

  • By using a narrower design with cogged cushions, this belt offers more a compact, higher power and heavier duty drive than other types of belts

  • The multi-layered industrial fabric supports tension cords to encourage effortless flexibility and cooler running, providing longer service life

  • In addition to this, the increased power capacity compared to standard V belts allows for space and weight saving drives, that result in in significant cost savings

  • Thanks to the optimal cog pattern, the belt can sustain higher dynamic power transmissions and reduced bending stresses

  • This RS PRO cogged belt is suitable for transmitting the same power with fewer belts, or even extending the drive life of auxiliary components

  • Applications:


    Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:

  • Automotive maintenance and repair

  • Mining and quarrying

  • Packaging

  • Material handling

  • Processing industries

  • HVAC

  • Standards and Certifications:


  • ISO 4184

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들