RS PRO Drive Belt, belt section BX 1.34 m, 1.3 m Length
- RS 제품 번호:
- 205-6733
- 제조업체:
- RS PRO
대량 구매 할인 받기
13개 더 담고 ₩9,620.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩18,140.00
일시적 품절
- 2026년 12월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩18,140.00 | - |
| 13 - 64 | ₩17,400.00 | ₩9,620.00 |
| 65 + | ₩16,700.00 | ₩93,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 205-6733
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Belt Section | BX | |
| Product Type | Drive Belt | |
| Sub Type | Wedge Belt | |
| Series | BX | |
| Belt Material | Rubber | |
| Cord Material | Polyester | |
| Belt Width | 17mm | |
| Outside Length | 1.34m | |
| Belt Height | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN ISO | |
| Inside Length | 1.3m | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Belt Section BX | ||
Product Type Drive Belt | ||
Sub Type Wedge Belt | ||
Series BX | ||
Belt Material Rubber | ||
Cord Material Polyester | ||
Belt Width 17mm | ||
Outside Length 1.34m | ||
Belt Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN ISO | ||
Inside Length 1.3m | ||
제외
- COO (Country of Origin):
- CN
RS PRO Cogged V Belt
Introducing the range of RS PRO Cogged V Belts, ideal for applications that require optimum performance at high rotational speeds. The universal design combined with the cogged slots allows increased flexibility and longer-lasting performance, in comparison to standard belts. In addition to this, the RS PRO belts offer low slip, higher efficiency and longer service life, meaning less downtime for inspection, maintenance and repairs.
Features and Benefits:
Applications:
Cogged belts are a type of belt that have slots that run horizontally to the belts length to increase the flexibility and service life of it. Because they are more flexible than standard belts, they generally run cooler and have a better coefficient of friction which reduces the chance of belt slip, improve the service life of the belt, as well as the auxiliary pulleys that are being run by it, and can often tolerate applications where belt speeds are high. Cogged belts are now a commonly used component in:
Standards and Certifications:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Contitech Drive Belt, belt section XPB 1422 mm, 1340 mm Length
- RS PRO Drive Belt, belt section BX 1670 mm, 1625 mm Length
- RS PRO Drive Belt, belt section BX 1350 mm, 1320 mm Length
- RS PRO Drive Belt, belt section BX 1775 mm, 1725 mm Length
- RS PRO Drive Belt, belt section BX 1240 mm, 1200 mm Length
- RS PRO Drive Belt, belt section BX 1280 mm, 1250 mm Length
- RS PRO Drive Belt, belt section BX 929 mm, 889 mm Length
- RS PRO Drive Belt, belt section BX 1000 mm, 965 mm Length