OPTIBELT Wedge Belt, belt section SPZ 683 mm, 632 mm Length
- RS 제품 번호:
- 144-8832
- 제조사 부품 번호:
- SPZ 670
- 제조업체:
- OPTIBELT
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩13,620.00
재고있음
- 추가로 2026년 10월 05일 부터 89 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩13,620.00 |
| 13 - 24 | ₩13,100.00 |
| 25 + | ₩12,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-8832
- 제조사 부품 번호:
- SPZ 670
- 제조업체:
- OPTIBELT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | SPZ | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Width | 9.7mm | |
| Minimum Operating Temperature | -40°C | |
| Outside Length | 683mm | |
| Belt Height | 8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Inside Length | 632mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section SPZ | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Width 9.7mm | ||
Minimum Operating Temperature -40°C | ||
Outside Length 683mm | ||
Belt Height 8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Inside Length 632mm | ||

High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable TOP width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
• Wrapped wedge belts according to DIN/ISO/BS;• High performance;• Compact;• Low maintenance costs;• Sections: SPZ, SPA, SPB, SPC
Product Application Information
• Printing, plastic, textile and construction machinery;• Rotary centrifugal pumps;• Compressors;• Rotary printing presses;• Ventilators
The SK wedge belt is Ideal for use in heavy mechanical engineering with high load requirements.
Optibelt
관련된 링크들
- RS PRO Drive Belt, belt section SPZ 670 mm, 632 mm Length
- OPTIBELT Wedge Belt, belt section SPZ 3768 mm, 592 mm Length
- OPTIBELT Wedge Belt, belt section SPZ 3368 mm, 672 mm Length
- OPTIBELT Wedge Belt, belt section SPZ 3200 mm, 724 mm Length
- OPTIBELT Wedge Belt, belt section SPZ 2950 mm, 837 mm Length
- OPTIBELT Wedge Belt, belt section SPZ 575 mm, 524 mm Length
- OPTIBELT Wedge Belt, belt section SPZ 500 mm, 449 mm Length
- OPTIBELT Wedge Belt, belt section SPZ 2750 mm, 1164 mm Length