OPTIBELT Wedge Belt, belt section SPZ 575 mm, 524 mm Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩13,040.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 06일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 12₩13,040.00
13 - 24₩12,680.00
25 +₩12,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-8829
제조사 부품 번호:
SPZ 562
제조업체:
OPTIBELT
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

OPTIBELT

Belt Section

SPZ

Product Type

Wedge Belt

Sub Type

Wedge Belt

Series

SK

Cord Material

Rubber

Belt Material

Rubber

Outside Length

575mm

Minimum Operating Temperature

-40°C

Belt Width

9.7mm

Belt Height

8mm

Maximum Operating Temperature

70°C

Standards/Approvals

No

Inside Length

524mm

COO (Country of Origin):
RO

High Capacity Wedge Belts SK S=C PLUS


The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable TOP width.

The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).

Features and Benefits


• Wrapped wedge belts according to DIN/ISO/BS;• High performance;• Compact;• Low maintenance costs;• Sections: SPZ, SPA, SPB, SPC

Product Application Information


• Printing, plastic, textile and construction machinery;• Rotary centrifugal pumps;• Compressors;• Rotary printing presses;• Ventilators

The SK wedge belt is Ideal for use in heavy mechanical engineering with high load requirements.

Optibelt


관련된 링크들