대량 구매 할인 받기
13개 더 담고 ₩2,600.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩7,220.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩7,220.00 | - |
| 13 - 64 | ₩7,020.00 | ₩2,600.00 |
| 65 + | ₩5,760.00 | ₩94,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-8412
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Belt Section | SPZ | |
| Product Type | Drive Belt | |
| Sub Type | Wedge Belt | |
| Series | SPZ | |
| Cord Material | Polyester | |
| Belt Material | Rubber | |
| Belt Height | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Width | 9.7mm | |
| Outside Length | 938mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 7753, ISO 4184 | |
| Inside Length | 887mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Belt Section SPZ | ||
Product Type Drive Belt | ||
Sub Type Wedge Belt | ||
Series SPZ | ||
Cord Material Polyester | ||
Belt Material Rubber | ||
Belt Height 8mm | ||
Minimum Operating Temperature -40°C | ||
Belt Width 9.7mm | ||
Outside Length 938mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 7753, ISO 4184 | ||
Inside Length 887mm | ||
- COO (Country of Origin):
- CN
Wrapped High Performance Wedge Belts
These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.
Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.
The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.
With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.
Features and Benefits
• Deeper profile for higher power;• Consistent length as per ISO specifications;• Operating temperature range -40 °C to +70 °C;• Oil, heat and ozone resistant;• Antistatic as per ISO 1813;• Abrasion and wear resistant;• RoHS and REACH compliant
Product Application Information
Suitable for all industrial applications where space, weight and high horsepower are important.
RS Pro
관련된 링크들
- OPTIBELT Wedge Belt, belt section SPZ 938 mm, 887 mm Length
- OPTIBELT Wedge Belt, belt section SPZ 938 mm, 1.599 m Length
- Gates Belt, belt section SPZ 887 mm
- SKF Wedge Belt, belt section SPZ 887 mm
- SKF Wedge Belt, belt section SPZ 1.887 m
- RS PRO Drive Belt, belt section XPZ 938 mm, 849 mm Length
- Contitech Drive Belt, belt section XPA 950 mm, 887 mm Length
- RS PRO Drive Belt, belt section SPZ 913 mm, 862 mm Length