RS PRO Drive Belt, belt section SPB 3.022 m, 2.94 m Length

대량 구매 할인 받기

13개 더 담고 ₩17,160.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩47,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 22 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩47,460.00-
13 - 64₩46,140.00₩17,160.00
65 +₩37,980.00₩616,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-8396
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Belt Section

SPB

Product Type

Drive Belt

Sub Type

Wedge Belt

Series

SPB

Cord Material

Polyester

Belt Material

Rubber

Outside Length

3.022m

Minimum Operating Temperature

-40°C

Belt Height

13mm

Belt Width

16.3mm

Maximum Operating Temperature

70°C

Standards/Approvals

DIN 7753, ISO 4184

Inside Length

2.94m

COO (Country of Origin):
CN

Wrapped High Performance Wedge Belts


These high performance wedge belts from RS Pro have been designed to deliver at least double the amount of power that conventional V belts do.

Made from a heavy-duty wear resistant rubber, the RS Pro wedge belts deliver protection from oil, heat and dirt, giving them longevity.

The dynamic load capacity is a result of the specially treated low stretch polyester tension cords. These cords enable resistance to flex fatigue and shock loads.

With a flexible fibre loaded rubber base, these RS Pro wedge belts allow for high belt tensions and increased power transmission.

Features and Benefits


• Deeper profile for higher power;• Consistent length as per ISO specifications;• Operating temperature range -40 °C to +70 °C;• Oil, heat and ozone resistant;• Antistatic as per ISO 1813;• Abrasion and wear resistant;• RoHS and REACH compliant

Product Application Information


Suitable for all industrial applications where space, weight and high horsepower are important.

RS Pro


관련된 링크들