OPTIBELT Wedge Belt, belt section SPA 1.618 m, 1.555 m Length
- RS 제품 번호:
- 136-7262
- 제조사 부품 번호:
- SPA 1600
- 제조업체:
- OPTIBELT
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩34,680.00
재고있음
- 178 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 12 | ₩34,680.00 |
| 13 - 64 | ₩33,300.00 |
| 65 + | ₩27,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-7262
- 제조사 부품 번호:
- SPA 1600
- 제조업체:
- OPTIBELT
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | OPTIBELT | |
| Product Type | Wedge Belt | |
| Belt Section | SPA | |
| Sub Type | Wedge Belt | |
| Series | SK | |
| Belt Material | Rubber | |
| Cord Material | Rubber | |
| Belt Width | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Belt Height | 10mm | |
| Outside Length | 1.618m | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | DIN 7753 Part 1ISO 4184 and RMA/MPTA | |
| Inside Length | 1.555m | |
| 모두 선택 | ||
|---|---|---|
브랜드 OPTIBELT | ||
Product Type Wedge Belt | ||
Belt Section SPA | ||
Sub Type Wedge Belt | ||
Series SK | ||
Belt Material Rubber | ||
Cord Material Rubber | ||
Belt Width 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Belt Height 10mm | ||
Outside Length 1.618m | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals DIN 7753 Part 1ISO 4184 and RMA/MPTA | ||
Inside Length 1.555m | ||
- COO (Country of Origin):
- RO
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable TOP width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Features and Benefits
• Wrapped wedge belts according to DIN/ISO/BS;• High performance;• Compact;• Low maintenance costs;• Sections: SPZ, SPA, SPB, SPC
Product Application Information
• Printing, plastic, textile and construction machinery;• Rotary centrifugal pumps;• Compressors;• Rotary printing presses;• Ventilators
The SK wedge belt is Ideal for use in heavy mechanical engineering with high load requirements.
Optibelt
관련된 링크들
- RS PRO Drive Belt, belt section SPA 1618 mm, 1555 mm Length
- OPTIBELT Wedge Belt, belt section SPA 1600 mm, 1537 mm Length
- Contitech Drive Belt, belt section XPA 1618 mm, 1555 mm Length
- SKF Wedge Belt, belt section SPA 1600 mm
- OPTIBELT Wedge Belt, belt section SPA 1875 mm, 1812 mm Length
- OPTIBELT Wedge Belt, belt section SPA 1775 mm, 1712 mm Length
- OPTIBELT Wedge Belt, belt section SPA 1650 mm, 1587 mm Length
- OPTIBELT Wedge Belt, belt section SPA 1198 mm, 1135 mm Length