Hutchinson Drive Belt, belt section J 373 mm
- RS 제품 번호:
- 136-5356
- 제조사 부품 번호:
- 4PJ373
- 제조업체:
- Hutchinson
대량 구매 할인 받기
6개 더 담고 ₩11,760.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩69,600.00
재고있음
- 추가로 2026년 11월 16일 부터 2 개 단위 배송
- 추가로 2026년 12월 07일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩69,600.00 | - |
| 6 - 24 | ₩67,640.00 | ₩11,760.00 |
| 25 + | ₩65,680.00 | ₩98,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 136-5356
- 제조사 부품 번호:
- 4PJ373
- 제조업체:
- Hutchinson
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hutchinson | |
| Belt Section | J | |
| Product Type | Drive Belt | |
| Series | FleXonic | |
| Cord Material | Polyamide | |
| Belt Material | Polyamide | |
| Outside Length | 373mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hutchinson | ||
Belt Section J | ||
Product Type Drive Belt | ||
Series FleXonic | ||
Cord Material Polyamide | ||
Belt Material Polyamide | ||
Outside Length 373mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
FleXonic® Belts
The FleXonic elastic belt from Hutchinson features longitudinal ribs and has been specially designed for industry. The FleXonic belt can be installed on a fixed centre distance, and absorbs vibrations reducing noise levels.
The polyamide core has better mechanical properties and can tolerate temperatures over 100°C. There is no need for a tensioner device as the belt maintains tension throughout the transmissions lifespan.
Features and Benefits
• Reliable and high-quality power transmission;• No need for tensioning device;• Reduced weight and compactness of power transmission;• Reduced pulley diameter;• No need for retensioning;• Long life-span;• Can adapt to temperature variations: -40°C to +120°C
Product Application Information
Can be used in concrete mixers, woodworking machines and gardening equipment.
Hutchinson
관련된 링크들
- Hutchinson Drive Belt, belt section J 336 mm
- Hutchinson Drive Belt, belt section J 290 mm
- Hutchinson Drive Belt, belt section J 307 mm
- Hutchinson Drive Belt, belt section J 560 mm
- Hutchinson Drive Belt, belt section J 256 mm
- Hutchinson Drive Belt, belt section J 608 mm
- Hutchinson Drive Belt, belt section J 376 mm
- Hutchinson Drive Belt, belt section J 265 mm