RS PRO Drive Belt, belt section A 1.775 m, 1.725 m Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩14,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩14,840.00
6 - 29₩14,340.00
30 +₩11,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
472-060
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Belt Section

A

Product Type

Drive Belt

Sub Type

Classical Belt

Series

FFA

Belt Material

Polyethylene Terephthalate, Rubber

Cord Material

Polyester

Belt Height

8mm

Outside Length

1.775m

Belt Width

13mm

Standards/Approvals

DIN 2215

Inside Length

1.725m

COO (Country of Origin):
IN

RS PRO A Section Drive Belts


Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.

Features and Benefits


  • A Section, V Belt

  • Special compounded stiff-yet-flex-crack resistant base

  • High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life

  • Anti-static, heat, oil and abrasion resistant

  • Polychloroprene impregnated poly-cotton jacket

  • Precision-built belts requiring no matching or coding

  • Anti-static, heat, oil and abrasion resistant

  • Belt Construction


  • Heat, Pre stretched Polyester cord

  • Adhesion rubber

  • Base rubber

  • Polyester cotton fabric

  • Applications


  • SPA Section V Belt Pulleys

  • Industrial drives

  • Note

    Minimum Pulley Diameter PCD for Z section belt: 50mm; A section belt: 80mm; B section belt: 125mm. Belt length refers to inside length dimension for type quoted. Refer to datasheet for further details.

    Standards

    API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

    관련된 링크들