대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩17,380.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩17,380.00 |
| 6 - 29 | ₩16,800.00 |
| 30 + | ₩13,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 472-008
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Belt Section | A | |
| Product Type | Drive Belt | |
| Sub Type | Classical Belt | |
| Series | FFA | |
| Cord Material | Polyester | |
| Belt Material | PET, Rubber | |
| Belt Width | 13mm | |
| Belt Height | 8mm | |
| Outside Length | 2.082m | |
| Standards/Approvals | DIN 2215 | |
| Inside Length | 2.032m | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Belt Section A | ||
Product Type Drive Belt | ||
Sub Type Classical Belt | ||
Series FFA | ||
Cord Material Polyester | ||
Belt Material PET, Rubber | ||
Belt Width 13mm | ||
Belt Height 8mm | ||
Outside Length 2.082m | ||
Standards/Approvals DIN 2215 | ||
Inside Length 2.032m | ||
- COO (Country of Origin):
- IN
RS PRO A Section Drive Belts
Get your motor running with RS PRO A Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO A Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO A Drive Belts.
Features and Benefits
Belt Construction
Applications
Note
Minimum Pulley Diameter PCD for Z section belt: 50mm; A section belt: 80mm; B section belt: 125mm. Belt length refers to inside length dimension for type quoted. Refer to datasheet for further details.
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
관련된 링크들
- RS PRO Drive Belt, belt section SPB 2.082 m, 2 m Length
- RS PRO Drive Belt, belt section SPZ 2.133 m, 2.082 m Length
- RS PRO Drive Belt, belt section B 2.101 m, 2.032 m Length
- RS PRO Drive Belt, belt section SPZ 1.133 m, 1.082 m Length
- OPTIBELT Wedge Belt, belt section SPB 2.082 m, 2 m Length
- OPTIBELT Wedge Belt, belt section SPZ 2.133 m, 2.082 m Length
- OPTIBELT Wedge Belt, belt section SPB 4.082 m, 4 m Length
- SKF Wedge Belt, belt section SPA 2.082 m