RS PRO Drive Belt, belt section B 1.159 m, 1.09 m Length

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩13,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩13,640.00
6 - 29₩13,200.00
30 +₩10,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
471-966
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Drive Belt

Belt Section

B

Sub Type

Classical Belt

Series

FFB

Cord Material

Polyester

Belt Material

Rubber, PET

Belt Width

17mm

Belt Height

11mm

Outside Length

1.159m

Standards/Approvals

DIN 2215

Inside Length

1.09m

COO (Country of Origin):
IN

RS PRO B Section Belts


Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.

Features and Benefits


  • B Section V Belt

  • Special compounded stiff-yet-flex-crack resistant base

  • High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life

  • Anti-static, heat, oil and abrasion resistant

  • Polychloroprene impregnated poly-cotton jacket

  • Precision-built belts requiring no matching or coding

  • Anti-static, heat, oil and abrasion resistant

  • Belt Construction


  • Heat, Pre stretched Polyester cord

  • Adhesion rubber

  • Base rubber

  • Polyester cotton fabric

  • Applications


  • SPB Section V Belt Pulleys

  • Industrial drives

  • Standards

    API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

    관련된 링크들