대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩20,680.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 5 | ₩20,680.00 |
| 6 - 29 | ₩19,980.00 |
| 30 + | ₩16,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 471-871
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Belt Section | B | |
| Product Type | Drive Belt | |
| Sub Type | Classical Belt | |
| Series | FFB | |
| Cord Material | Polyester | |
| Belt Material | Polyethylene Terephthalate, Rubber | |
| Belt Height | 11mm | |
| Outside Length | 1.744m | |
| Belt Width | 17mm | |
| Standards/Approvals | DIN 2215 | |
| Inside Length | 1.675m | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Belt Section B | ||
Product Type Drive Belt | ||
Sub Type Classical Belt | ||
Series FFB | ||
Cord Material Polyester | ||
Belt Material Polyethylene Terephthalate, Rubber | ||
Belt Height 11mm | ||
Outside Length 1.744m | ||
Belt Width 17mm | ||
Standards/Approvals DIN 2215 | ||
Inside Length 1.675m | ||
- COO (Country of Origin):
- IN
RS PRO B Section Belts
Get your motor running with RS PRO B Drive Belts. Replace dull and weak drive belts with our high-performance solution. Our drive belts feature a special compounded stiff-yet-flex-crack resistant base and low-stretch construction, increasing their life and ensuring maximum performance. With RS PRO B Drive Belts, you can experience efficient, reliable, and long-lasting power transmission. What are you waiting for? Get your pulleys moving with RS PRO B Drive Belts.
Features and Benefits
Belt Construction
Applications
Standards
API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790
관련된 링크들
- RS PRO Drive Belt, belt section A 1675 mm, 1625 mm Length
- OPTIBELT Wedge Belt, belt section SPA 1675 mm, 1612 mm Length
- OPTIBELT Wedge Belt, belt section SPZ 1675 mm, 1624 mm Length
- RS PRO Drive Belt, belt section B 1794 mm, 1725 mm Length
- RS PRO Drive Belt, belt section B 1969 mm, 1900 mm Length
- RS PRO Drive Belt, belt section B 1594 mm, 1525 mm Length
- RS PRO Drive Belt, belt section B 2609 mm, 2540 mm Length
- RS PRO Drive Belt, belt section B 984 mm, 915 mm Length