RS PRO Drive Belt, belt section Z 668 mm, 630 mm Length

대량 구매 할인 받기

6개 더 담고 ₩1,200.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩6,300.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 28 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩6,300.00-
6 - 29₩6,100.00₩1,200.00
30 +₩5,000.00₩39,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
471-724
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Drive Belt

Belt Section

Z

Sub Type

Classical Belt

Series

FFZ

Cord Material

Polyester

Belt Material

Polyethylene Terephthalate, Rubber

Belt Height

6mm

Outside Length

668mm

Belt Width

10mm

Standards/Approvals

DIN 2215

Inside Length

630mm

COO (Country of Origin):
IN

RS PRO Z Section Drive Belts


Discover the power of RS PRO's Z Drive Belts. Easily browse and select the perfect belt for your needs with our improved filters. Our special compound PET, Rubber material is crack-resistant and low-stretch, increasing the life and performance of your drive belt. Enjoy superior anti-static, heat, oil and abrasion resistance with every purchase. Get the quality you need to power up your project with RS PRO's Z Drive Belts.

Features and Benefits


  • Z Section V Belt

  • Special compounded stiff-yet-flex-crack resistant base

  • High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life

  • Anti-static, heat, oil and abrasion resistant

  • Polychloroprene impregnated poly-cotton jacket

  • Precision-built belts requiring no matching or coding

  • Anti-static, heat, oil and abrasion resistant

  • Belt Construction


  • Heat, Pre stretched Polyester cord

  • Adhesion rubber

  • Base rubber

  • Polyester cotton fabric

  • Applications


  • SPA Section V Belt Pulleys

  • Industrial drives

  • Standards

    API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

    관련된 링크들