Philips Lighting 15 W UV Germicidal Lamp G5, length 302.5 mm, 60V, 9000 h
- RS 제품 번호:
- 230-9718
- 제조사 부품 번호:
- TUV 16W FAM/10x25BOX
- 제조업체:
- Philips Lighting
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 230-9718
- 제조사 부품 번호:
- TUV 16W FAM/10x25BOX
- 제조업체:
- Philips Lighting
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Philips Lighting | |
| Power | 15W | |
| Product Type | UV Germicidal Lamp | |
| Lamp Base/Socket | G5 | |
| Length | 302.5mm | |
| Voltage | 60V | |
| Series | TUV | |
| Lifespan | 9000h | |
| Standards/Approvals | EU, RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Philips Lighting | ||
Power 15W | ||
Product Type UV Germicidal Lamp | ||
Lamp Base/Socket G5 | ||
Length 302.5mm | ||
Voltage 60V | ||
Series TUV | ||
Lifespan 9000h | ||
Standards/Approvals EU, RoHS, REACH | ||
제외
- COO (Country of Origin):
- PL
The Philips TUV TL Mini lamps are slim double-ended UV-C 253.7 nm emitting lamps. The small 16 mm diameter of the lamp allows for a small system design and design flexibility. TUV TL Mini lamps offer almost constant UV output over their complete lifetime.
These lamps emit high-power UV radiation that can cause severe injury to skin and eyes
Avoid eye and skin exposure to unshielded product. Use only in an enclosed environment which shields users from the radiation
Plants and/or materials that are exposed to UV-C and/or ozone for a long time may become damaged and/or discolored
관련된 링크들
- Bailey Electric & Electronics bv UV Germicidal Lamp 15 W G13 437 mm 365 nm
- Bailey Electric & Electronics bv UV Germicidal Lamp 4 W G5 136 mm 254 nm
- Philips Lighting Metal Halide Lamp
- Philips Lighting Tubular Metal Halide Lamp
- Philips Lighting 4 W 370 nm UV Light Bulb G5, length 150.1 mm, 29V, 3000 h
- Philips Lighting CorePro G4 LED Capsule Lamp(20 W), 2700K, Warm White
- Philips Lighting CorePro GY6.35 LED Capsule Lamp(20 W), 2700K, Warm White
- Bailey Electric & Electronics bv Germicidal Lamp