UV5TZ-395-30 Bivar UV5TZ Series 1-LEDs UV LED 395 nm 40 mW 30 °, 2-Pin Through Hole package
- RS 제품 번호:
- 713-4894
- 제조사 부품 번호:
- UV5TZ-395-30
- 제조업체:
- Bivar
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩7,740.00
마지막 RS 재고
- 최종적인 36 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 8 | ₩3,870.00 | ₩7,740.00 |
| 10 - 48 | ₩3,780.00 | ₩7,560.00 |
| 50 - 198 | ₩3,730.00 | ₩7,460.00 |
| 200 - 498 | ₩3,630.00 | ₩7,260.00 |
| 500 + | ₩3,590.00 | ₩7,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 713-4894
- 제조사 부품 번호:
- UV5TZ-395-30
- 제조업체:
- Bivar
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bivar | |
| Number of LEDs | 1 | |
| Product Type | UV LED | |
| Peak Wavelength | 395nm | |
| Packaging | Anti-Static Poly Bag | |
| Radiant Flux | 40mW | |
| Viewing Angle | 30 ° | |
| Lens Shape | Round | |
| Number of Pins | 2 | |
| LED Material | InGaN, Sapphire | |
| Mount Type | Through Hole | |
| Diameter | 5mm | |
| Length | 34.1mm | |
| Height | 8.7mm | |
| Standards/Approvals | RoHS | |
| Width | 5.8mm | |
| Series | UV5TZ | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bivar | ||
Number of LEDs 1 | ||
Product Type UV LED | ||
Peak Wavelength 395nm | ||
Packaging Anti-Static Poly Bag | ||
Radiant Flux 40mW | ||
Viewing Angle 30 ° | ||
Lens Shape Round | ||
Number of Pins 2 | ||
LED Material InGaN, Sapphire | ||
Mount Type Through Hole | ||
Diameter 5mm | ||
Length 34.1mm | ||
Height 8.7mm | ||
Standards/Approvals RoHS | ||
Width 5.8mm | ||
Series UV5TZ | ||
Automotive Standard No | ||
TZ Series UV LEDs - UV5TZ
The UV5TZ series of Tight Tolerance UV LEDs, from Bivar, are in round 5 mm (T-1 3/4) packages. They have a water clear lens and emit a purple coloured light. The UV5TZ LEDs offer a peak wavelength of 390 nm to 405 nm with a tight tolerance (+/- 2.5 nm). A built-in Zener diode provides protection against any ESD (electrostatic discharge).
The UV5TZ family form part of the TZ series of UV LEDs. Suitable applications for these LEDs include; industrial curing, air purification, medical/biomedical applications, dermatological equipment and hazardous material detection.
Features of the UV5TV UV LEDs:
5 mm (T-1 3/4) package
Through-hole mounted
Tight tolerance for wavelength
Viewing angle: 15° or 30°
Chip material: InGaN/Sapphire
Low power consumption
Low current requirement
Built-in Zener diode
Ultraviolet (UV) LEDs, Bivar
Warning
UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary skin and eye protection.
관련된 링크들
- UV3TZ-395-30 Bivar UV3TZ Series 1-LEDs UV LED 395 nm 40 mW 30 °, 2-Pin Through Hole package
- UV3TZ-395-15 Bivar UV3TZ Series 1-LEDs UV LED 395 nm 20 mW 15 °, 2-Pin Through Hole package
- UV5TZ-395-15 Bivar UV5TZ Series 1-LEDs UV LED 395 nm 40 mW 15 °, 2-Pin Through Hole package
- UV3TZ-400-30 Bivar UV3TZ Series 1-LEDs UV LED 400 nm 40 mW 30 °, 2-Pin Through Hole package
- UV3TZ-390-30 Bivar UV3TZ Series 1-LEDs UV LED 390 nm 40 mW 30 °, 2-Pin Through Hole package
- UV5TZ-390-30 Bivar UV5TZ Series 1-LEDs UV LED 390 nm 40 mW 30 °, 2-Pin Through Hole package
- UV5TZ-400-30 Bivar UV5TZ Series 1-LEDs UV LED 400 nm 40 mW 30 °, 2-Pin Through Hole package
- UV3TZ-405-30 Bivar UV3TZ Series 1-LEDs UV LED 405 nm 40 mW 30 °, 2-Pin Through Hole package