VLMU35CB20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 13.5 mW, 2-Pin Surface package
- RS 제품 번호:
- 206-5761
- Distrelec 제품 번호:
- 304-39-836
- 제조사 부품 번호:
- VLMU35CB20-275-120
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩14,840.00
마지막 RS 재고
- 최종적인 1,216 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 498 | ₩7,420.00 | ₩14,840.00 |
| 500 - 998 | ₩7,260.00 | ₩14,520.00 |
| 1000 + | ₩7,100.00 | ₩14,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-5761
- Distrelec 제품 번호:
- 304-39-836
- 제조사 부품 번호:
- VLMU35CB20-275-120
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| UV Type | UV C | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 275nm | |
| Radiant Flux | 13.5mW | |
| Packaging | Tape & Reel | |
| Package Type | SMT Ceramic | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | Aluminium Gallium Nitride | |
| Mount Type | Surface | |
| Length | 3.45mm | |
| Height | 1.78mm | |
| Standards/Approvals | RoHS | |
| Width | 3.45mm | |
| Automotive Standard | No | |
| Series | Standard Power UV LED | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
UV Type UV C | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 275nm | ||
Radiant Flux 13.5mW | ||
Packaging Tape & Reel | ||
Package Type SMT Ceramic | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material Aluminium Gallium Nitride | ||
Mount Type Surface | ||
Length 3.45mm | ||
Height 1.78mm | ||
Standards/Approvals RoHS | ||
Width 3.45mm | ||
Automotive Standard No | ||
Series Standard Power UV LED | ||
The Vishay's UVC emitting diode is a ceramic based low power UVC LED with quartz window for long life time. The package size is 3.45 mm x 3.45 mm x 1.78 mm and the radiant power typically 10 mW at 100 mA in a wavelength range of 270 nm to 285 nm.
DC forward current up to 150 mA
Reflow soldering method
관련된 링크들
- VLMU35CB20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 13.5 mW, 2-Pin Surface package
- VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
- VLMU35CL20-275-120 Vishay Standard Power UV LED Series 1-LEDs UV LED 275 nm 3 mW, 3-Pin Surface package
- VLMU35CT21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 21.5 mW 120 ° Surface package
- VLMU35A10-385-130 Vishay VLMU Series 1-LEDs UV LED 390 nm 1805 mW 65 ° Surface package
- VLMU1610-365-135 Vishay VLMU1610 Series 1-LEDs UV LED 370 nm 50 mW 135 °, 2-Pin Surface package
- VLMU3510-365-130 Vishay VLMU3510 Series 1-LEDs UV LED 367 nm 690 mW ±65°, 2-Pin Surface package
- VLMU3100-GS08 Vishay VLMU3100 Series 1-LEDs UV LED 410 nm 6.8 mW ±60°, 2-Pin Surface package