ILO-LN09-S270-SC201. Intelligent LED Solutions 9-LEDs UV LED Array 290 nm 9 mW 60 °, 2-Pin Surface package

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
201-7447
제조사 부품 번호:
ILO-LN09-S270-SC201.
제조업체:
Intelligent LED Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Intelligent LED Solutions

UV Type

UV C

Product Type

UV LED Array

Number of LEDs

9

Peak Wavelength

290nm

Radiant Flux

9mW

Viewing Angle

60 °

Lens Shape

Dome

Number of Pins

2

Mount Type

Surface

Length

24mm

Standards/Approvals

No

Height

4.11mm

Width

24mm

Automotive Standard

No

COO (Country of Origin):
GB
The Intelligent Horticultural Solutions low power LEDiL selector is a compact, high quality and reliable 1-chip UV LED with primary 60 degree radiance angle lens, featuring high radiometric power density and design flexibility.

LEDiL Selectors can be linked together to produce longer chains

Available with push-in connectors for easy installation

관련된 링크들