Subtotal (1 unit)*
₩83,500.00
재고있음
- 47 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩83,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 192-4700
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Adapter | |
| Standards/Approvals | REACH, RoHS, CE | |
| Video Connection Type | HDMI | |
| USB Specification | USB 3.1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Adapter | ||
Standards/Approvals REACH, RoHS, CE | ||
Video Connection Type HDMI | ||
USB Specification USB 3.1 | ||
- COO (Country of Origin):
- CN
RS PRO USB Type C to HDMI, USB 3.0 and RJ54 Gigabit Adapter with Power Delivery
Introducing the RS PRO USB Type C to HDMI, USB 3.0 and RJ54 Gigabit Adapter, a compact and all in one portable display solution for devices with a USB Type C connection socket. It has been designed with a male USB C connector that links to an adapter housing offering female HDMI, USB 3.0, RJ54 and USB C charging connection port, all in a durable housing for optimum performance. This RS PRO adapter has been designed with the highest quality and versatility in mind, making it an ideal addition to any application or environment requiring USB to video cable assembly setups.
Features and Benefits:
Applications:
USB Video Adapters allow you to convert any compatible USB port into an external video output, which in turn offers the flexibility of adding additional display monitors to a desktop computer or laptop setup. Also known as a USB Graphics Adapter, it can easily adapt a USB port into a variety of video connections which offers a flexible and convenient way of adding on multi-monitor capabilities. USB adapters are designed with a variety of different connector types to suit all of your requirements. These types of adapters are most commonly used in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Note:
관련된 링크들
- RS PRO to HDMI Adapter USB 3.1
- RS PRO to HDMI, DisplayPort, DVI Adapter USB 3.1 - 4 k
- RS PRO to HDMI, VGA Adapter USB 3.0 - 1080
- RS PRO to HDMI Adapter USB 3.1 - 4K x 2K
- RS PRO to HDMI HDMI Adapter USB Type C 1 Supported Display(s) - 4k
- RS PRO to HDMI Adapter USB 3.0 - 1600 x 1200 pixel
- RS PRO to VGA, HDMI, DVI Adapter USB 3.1 - 1920 x 1200 (60Hz)
- RS PRO to HDMI Adapter USB Type C 1 Supported Display(s) - 8000