Verbatim Store 'n' Go V3 32 GB USB 3.0 USB Stick

Subtotal (1 unit)*

₩21,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 269 개 단위 배송
  • 추가로 2026년 11월 25일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩21,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
775-0901
제조사 부품 번호:
49173
제조업체:
Verbatim
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Verbatim

Product Type

USB Stick

Memory Size

32GB

Industrial Grade

Yes

USB Specification

USB 3.0

Encryption Level

256 bit AES

Self-Destruct

No

Standards/Approvals

RoHS

Verbatim 49173 32GB USB Stick


With a storage capacity of 32GB the memory stick also known as a flash drive gives you plenty of memory to transfer and store your data.

It is difficult to say exactly how many word documents, Jpg images, MP3 files the 32GB flash drive can hold as every file is a different size.

What are the dimensions of the USB flash drive?


The small memory device measures approximately 58 x 20 x 11 mm.

What systems are required?


The 32GB can be used in PC, Laptops and Mac that have Windows, Vista, HP, 7 or 8, also Mac OS x 10.4 or higher and Linux 2.4.0 or higher

What is the read and write speed of the stick?


The speed of the reading or writing of your data depends a lot on the computer and the file size.

An 8GB capacity flash drive should read up to 80MB/sec on a USB 3.0 host system. The drive should write up to approximately 25MB/sec on a USB 3.0 host system.

Verbatim Store n Go V3 USB Stick


The Verbatim Store 'n' Go V3 USB stick is 10 times faster than USB 2.0* making it faster for transferring and saving larger file sizes of all types.

The memory stick is simple and easy to use, just plug into any USB 3.0 port (also compatible with USB 2.0) and drag and drop your folders and files.

Features and Benefits


• 'Slide and Lock' mechanism protects the USB connector when you are not using

• Compact design

• USB Bus (no batteries required) power source

• Format: FAT32

• Interface: USB 3.0 - backwards compatible with USB 2.0

• Reliable

Note

*Based on USB 3.0 theoretical bus speed. Actual speeds dependent on file size and computer capabilities

관련된 링크들