ATP NanoDura B800Pi 2 GB USB 2.0 USB Stick
- RS 제품 번호:
- 194-7444
- 제조사 부품 번호:
- AF2GUFNDNC(I)-AAAXX
- 제조업체:
- ATP
공급 부족
글로벌 공급 부족으로 인해 언제 재입고될지 모릅니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩80,876.00
- RS 제품 번호:
- 194-7444
- 제조사 부품 번호:
- AF2GUFNDNC(I)-AAAXX
- 제조업체:
- ATP
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ATP | |
| Memory Size | 2GB | |
| Product Type | USB Stick | |
| Industrial Grade | Yes | |
| USB Specification | USB 2.0 | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | -40°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 ATP | ||
Memory Size 2GB | ||
Product Type USB Stick | ||
Industrial Grade Yes | ||
USB Specification USB 2.0 | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The ATP USB 2.0 NANODURA (SLC) is a solid-state flash memory product that complies with the USB 2.0 and USB 1.1 standard. ATP UFD is designed to plug in directly to USB-A receptacles and compatible with USB interface. ATP industrial grade UFD is ideal for mission critical industrial applications, such as a boot-drive application. ATP UFD comes with its ready to be used plug and play feature. In addition, it includes an intelligent controller that manages interface protocols and data storage as well as ECC, defect handling, diagnostics and clock control.
SLC (Single-Level-Cell) NAND Flash with a longer lifespan
Enhanced endurance with Advanced Wear Leveling algorithm
10 years data retention for SLC-based ATP Industrial Grade USB Drive vs. 6 months for MLC-based USB drives
System in Package (SIP) Technology: extreme operating temperature: -40°C to 85°C, water/moisture resistance, vibration, shock and electrostatic discharge resistant
관련된 링크들
- ATP NanoDura B800Pi 1 GB USB 2.0 USB Stick
- ATP NanoDura B800Pi 512 MB USB 2.0 USB Stick
- ATP NanoDura 2 GB USB 2.0 USB Stick
- ATP NanoDura 16 GB USB 2.0 USB Stick
- ATP NanoDura 8 GB USB 2.0 USB Stick
- ATP NanoDura 4 GB USB 2.0 USB Stick
- ATP B600Sc 4 GB USB 3.2 USB Flash Drive
- ATP B600Sc 8 GB USB 3.2 USB Flash Drive