Transcend JF710S 32 GB USB 3.1 USB Stick

Subtotal (1 unit)*

₩190,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 73 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩190,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-1705
Distrelec 제품 번호:
302-15-864
제조사 부품 번호:
TS32GJF710S
제조업체:
Transcend
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Transcend

Memory Size

32GB

Product Type

USB Stick

USB Specification

USB 3.1

Industrial Grade

No

NAND Type

MLC

Self-Destruct

No

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Transcend USB Stick, 32GB Capacity, USB 3.1 Interface - TS32GJF710S


This USB stick is a portable flash storage device intended for transferring and storing data in industrial and technical settings. It connects via a USB 3.1 Interface to deliver Faster data exchange than legacy USB versions and provides 32 GB of NAND‑based memory for file retention. The product is produced to meet RoHS environmental standards and employs multi‑level cell NAND for its storage architecture.

Features and Benefits:


• USB 3.1 Interface for accelerated file transfer speeds
• 32 GB capacity for moderate data sets and project files
• MLC NAND for improved write endurance over TLC

Applications


• Suitable for firmware distribution in automation systems
• Ideal for moving data sets between test benches and workstations
• Used for on‑site configuration files in electrical equipment
• Can be used for component documentation storage in mechanical workshops

What connectivity should I expect when integrating this device into test rigs?


It uses a USB 3.1 interface, enabling high‑throughput connections when the host supports that standard and falling back to lower USB modes when required.

Is the memory type suitable for frequent write cycles common in field tools?


The storage uses MLC NAND, which generally tolerates more write cycles than higher‑density cell types, making it appropriate for repeated update scenarios.

Does the product meet environmental material restrictions for industrial procurement?


It complies with RoHS requirements, indicating restricted hazardous substances are limited in its manufacture.

관련된 링크들