Sandisk Ultra Dual Drive m3.0 32 GB USB 3.0, USB 2.0 USB Stick

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
174-7352
Distrelec 제품 번호:
302-15-944
제조사 부품 번호:
SDDD3-032G-G46
제조업체:
Sandisk
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Sandisk

Memory Size

32GB

Product Type

USB Stick

USB Specification

USB 3.0, USB 2.0

Industrial Grade

Yes

Self-Destruct

No

Standards/Approvals

RoHS

Minimum Operating Temperature

0°C

Maximum Operating Temperature

35°C

COO (Country of Origin):
CN

SDDD3-032G-G46 Ultra Dual Drive m3.0


The SanDisk ultra dual drive m3.0 makes it easy to transfer content from your OTG enabled Android phone to your laptop, tablet, Mac or PC. Download and instal the ScanDisk memory zone app from Google Play for managing your file and media management.

Features and Benefits


• Backword compatible with USB 2.0 ports

• A micro-USB connector on one end and a USB 3.0 connector on the other,

• Reliable

• Excellent performance

• Sleek design

• Easy file and media management

• High-speed USB 3.0 for Super-Fast File Transfers of up to 150MB/s

What is the ideal temperature to store the USB stick?


Ideally the ScanDisk ultra-dual drive should be stored at -10°C to 70°C.

Is the USB stick compatible with Windows 10?


The 32GB Ultra Dual Drive m3.0 is compatible with Windows Vista, Windows 7, Windows 8, Windows 10 and Mac OS10.6+.

관련된 링크들