Transcend JetFlash 720 16 GB USB 3.1 USB Stick
- RS 제품 번호:
- 173-9567
- Distrelec 제품 번호:
- 302-49-092
- 제조사 부품 번호:
- TS16GJF720S
- 제조업체:
- Transcend
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 173-9567
- Distrelec 제품 번호:
- 302-49-092
- 제조사 부품 번호:
- TS16GJF720S
- 제조업체:
- Transcend
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Transcend | |
| Product Type | USB Stick | |
| Memory Size | 16GB | |
| USB Specification | USB 3.1 | |
| Industrial Grade | Yes | |
| NAND Type | MLC | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Transcend | ||
Product Type USB Stick | ||
Memory Size 16GB | ||
USB Specification USB 3.1 | ||
Industrial Grade Yes | ||
NAND Type MLC | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
The JetFlash 720 flash drive more than satisfies the modern urge for high-speed in a small form-factor. Its tiny metallic design allows the JetFlash 720 to fit unobtrusively into a USB port. Its ergonomic design makes it easy to handle. Whats more, it wont protrude from the dashboard or block access to controls when plugged into a car stereo. Liven up your road trip with the JetFlash 720!
SuperSpeed USB 3.1 Gen 1 interface
MLC NAND flash chips
High-quality, sturdy metallic housing
COB (Chip on Board) manufacturing
Completely resistant to dust, shock, and splashes
Discreet, ultra-small form factor
Free download of Transcend Elite data management software
관련된 링크들
- Transcend JetFlash 720 32 GB USB 3.1 USB Stick
- Transcend JetFlash 600 16 GB USB 2.0 USB Stick
- Transcend JetFlash 750 16 GB USB 3.0 USB Stick
- Transcend JetFlash 170 1 GB USB 2.0 USB Stick
- Transcend JetFlash 780 8 GB USB 3.1 USB Stick
- Transcend JetFlash 600 8 GB USB 2.0 USB Stick
- Transcend JetFlash 810 64 GB USB 3.1 USB Stick
- Transcend JetFlash 750 32 GB USB 3.0 USB Stick