Endress+Hauser USB 2.0 USB Network Adapter

Subtotal (1 unit)*

₩1,601,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 19일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,601,280.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
256-6182
Distrelec 제품 번호:
303-51-219
제조사 부품 번호:
FXA195-G1
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Product Type

USB Network Adapter

USB Specification

USB 2.0

Standards/Approvals

ATEX II (1)GD EEx ia IIC P FM IS CL.I, EN 61326, IEC 61508, EN 61010, EN 60529, II, III Gr.A-G

USB Connection Type

USB

COO (Country of Origin):
DE

Intrinsically safe HART/USB interface for Smart transmitters. Commubox FXA195 modem converts HART protocols to USB signals.


The Commubox FXA195 modem connects HART logged, intrinsically safe measuring devices to the USB interface of a Windows system. This makes the remote operation of the transmitters possible with the aid of the Endress+Hauser FieldCare software. Power is supplied to the Commubox by means of the USB interface.

The Endress+Hausers provides a modem connects HART logged, intrinsically safe measuring devices to the USB interface of a windows system. It involves remote commissioning of field devices directly from the control room or anywhere in the current loop.

Switchable communication resistor

For connection to intrinsically safe circuits

Full support for field care software;Adapter cable 4mm/2mm supplied

Key Benefits


Connects intrinsically safe Smart transmitters with HART protocol to the USB port of a personal computer or laptop

Remote commissioning of field devices

Full support for FieldCare software

관련된 링크들