StarTech.com USB 3.0 5Gbps Network Speed USB Ethernet Adapter, 210 mm, Black

Subtotal (1 unit)*

₩76,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,008 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩76,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
186-2769
Distrelec 제품 번호:
302-14-266
제조사 부품 번호:
US1GC30B
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

USB Specification

USB 3.0

Product Type

USB Ethernet Adapter

Number of Ports

1

Network Speed

5Gbps

Colour

Black

Cable Length

210mm

Standards/Approvals

RoHS, CE

USB Connection Type

USB Type C

COO (Country of Origin):
VN

StarTech.com USB Ethernet Adapter, 5Gbps Network Speed, 210mm Cable Length - US1GC30B


This USB ethernet adapter provides a wired network connection for devices with a USB Type-C port, enabling high-speed data transfer and stable networking for technical work environments. It connects via a USB 3.0 Interface and is supplied in a black finish with a fixed 210mm lead, designed to integrate into test benches and portable rigs where a compact, dependable network link is required.

Features and Benefits:


• 5Gbps throughput delivers Faster data transfer rates for large files • USB Type-C Interface enables modern device compatibility • USB 3.0 signalling reduces latency for real-time monitoring • Black enclosure offers discreet integration into equipment setups • 210mm cable provides short-reach flexibility for bench use

Applications


• Suitable for connecting laptops to development network switches • Ideal for field commissioning of automation controllers • Used with diagnostic workstations for firmware transfers • Can be used for temporary network access during test cycles

Which connection standard does it use for host interfacing?


It uses a USB Type-C plug operating with USB 3.0 signalling to connect to host devices.

What network performance can I expect during bulk transfers?


The Interface supports up to 5Gbps raw link speed, reducing transfer times for large datasets.

What approvals cover environmental or safety considerations?


The unit meets RoHS directives and carries CE conformity markings.

Is the cable fixed or detachable and how long is it?


The integrated cable is 210mm in length, intended for short-reach connections.

관련된 링크들