Infineon CYUSB3013-BZXC, USB Controller, 1-Channel 5 Gbps, 3.6V, USB, 1.7 V, 121-Pin TFBGA

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 tray of 168 units)*

₩9,604,224.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 09일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tray*
168 - 168₩57,168.00₩9,604,292.00
336 +₩55,454.00₩9,316,172.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
273-2723
제조사 부품 번호:
CYUSB3013-BZXC
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

USB Controller

Maximum Data Rate

5Gbps

Number of Transceivers

1

Sub Type

USB Controller

USB Specification

USB 3.0

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

1.7V

Mount Type

Surface

Package Type

TFBGA

Pin Count

121

Minimum Operating Temperature

0°C

Supported Protocols

USB

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

CYUSB3013

Automotive Standard

No

The Infineon Super Speed USB controller has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP. It provides easy and glue less connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces and parallel ATA. It has integrated the USB 3.2 Gen 1 and USB 2.0 physical layers along with a 32 bit ARM926EJ S microprocessor for powerful data processing and for building custom applications. It implements an architecture that enables 375 MBps data transfer from GPIF II to the USB interface.

Includes RTOS framework

Fully accessible 32 bit CPU

UART support of up to 4 Mbps

Universal serial bus integration

Selectable clock input frequencies

Adapter board for video development

관련된 링크들