Infineon, Controller IC, 4-Channel 480 Mbps, 3.45V, USB, 3.15 V, 56-Pin VQFN
- RS 제품 번호:
- 273-2660
- 제조사 부품 번호:
- CY7C65630-56LTXI
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 273-2660
- 제조사 부품 번호:
- CY7C65630-56LTXI
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Maximum Data Rate | 480Mbps | |
| Product Type | Controller IC | |
| Number of Transceivers | 4 | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.45V | |
| Minimum Supply Voltage | 3.15V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 70°C | |
| Series | CY7C65630 | |
| Standards/Approvals | USB-IF | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Maximum Data Rate 480Mbps | ||
Product Type Controller IC | ||
Number of Transceivers 4 | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.45V | ||
Minimum Supply Voltage 3.15V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 56 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 70°C | ||
Series CY7C65630 | ||
Standards/Approvals USB-IF | ||
Automotive Standard No | ||
The Infineon USB 2.0 hub controllers is an ultra low power single chip USB 2.0 hub controller with integrated upstream and downstream transceivers. USB 2.0 Hubs are high performance, low system cost solutions for USB. The Hubs integrate 1.5 kilo ohm upstream pull up resistors for full speed operation and all downstream 15 kilo ohm pull down resistors. This results in optimization of system costs by providing built in support for the USB 2.0 specification.
Bus power configurations
Space saving 56 pin QFN
In system EEPROM programming
Integrated port status indicator control
Up to four downstream ports supported
관련된 링크들
- Infineon CY7C65630-56LTXI, Controller IC, 4-Channel 480 Mbps, 3.45V, USB, 3.15 V, 56-Pin VQFN
- Infineon, Controller IC 480 Mbps, 3.6V, USB, 3 V, 56-Pin VQFN
- Infineon, Controller IC 480 Mbps, 3.45V, USB, 3.15 V, 56-Pin VQFN
- Infineon CY7C65630-56LTXCT, Controller IC 480 Mbps, 3.6V, USB, 3 V, 56-Pin VQFN
- Infineon CY7C65630-56LTXC, Controller IC 480 Mbps, 3.45V, USB, 3.15 V, 56-Pin VQFN
- Infineon CY7C65621-56LTXI, Controller IC 480 Mbps, 3.45V, USB, 3.15 V, 56-Pin VQFN
- Infineon CY7C65631-56LTXI, Controller IC 480 Mbps, 3.45V, USB, 3.15 V, 56-Pin VQFN
- Infineon CY7C65620-56LTXI, Controller IC 480 Mbps, 3.45V, USB, 3.15 V, 56-Pin VQFN