Microchip USB2641I-HZH-02, Controller IC, 3.6V, USB 2.0, 3 V, 48-Pin QFN
- RS 제품 번호:
- 264-8938
- 제조사 부품 번호:
- USB2641I-HZH-02
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
520개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 tray of 260 units)*
₩2,600,000.00
일시적 품절
- 2027년 1월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 260 - 260 | ₩10,000.00 | ₩2,600,000.00 | - |
| 520 + | ₩9,800.00 | ₩2,548,000.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 264-8938
- 제조사 부품 번호:
- USB2641I-HZH-02
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Controller IC | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | USB2641I | |
| Automotive Standard | No | |
| Supply Current | 65mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Controller IC | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Package Type QFN | ||
Pin Count 48 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series USB2641I | ||
Automotive Standard No | ||
Supply Current 65mA | ||
The Microchip USB flash media controller combines an ultra-fast interface between a USB host and today's most popular flash media cards with a versatile, cost-effective and power-efficient 2-port Hi-Speed USB 2.0 hub controller. It is designed for applications that demand low power, small footprint and reduced BOM without compromising performance or features. Offering a high level of USB 2.0 compliance and interoperability, it allows system designers the flexibility of independent access to a wide selection of flash media readers and also provides additional downstream USB access ports. The transaction translator (TT) in the hub supports operation of Full-Speed and Low-Speed peripherals.
9 K RAM & 64 K on-chip ROM
Enhanced EMI rejection and ESD protection performance
On board 24 MHz crystal driver circuit
Optional external 24 MHz clock input
8051 8-bit microprocessor
EEPROM update via USB
48-pin QFN RoHS compliant package (7 x 7 mm)
Supports the industrial temperature range of -40°C to 85°C
관련된 링크들
- Microchip USB2641I-HZH-02, Controller IC, 3.6V, USB 2.0, 3 V, 48-Pin QFN
- Silicon Labs CP2110-F02-GM1, Controller IC, 1-Channel 12 Mbps, 3.6V, USB to UART, 3 V, 28-Pin QFN
- Microchip USB2241I-AEZG-06, Controller IC 35 Mbps, 3.3V, USB 2.0, 3.3 V, 36-Pin QFN
- Silicon Labs CP2102N-A02-GQFN24, Controller IC, 1-Channel 12 Mbps, 3.6V, USB 2.0, 3 V, 24-Pin QFN
- Silicon Labs CP2102N-A02-GQFN20, Controller IC, 1-Channel 12 Mbps, 3.6V, USB 2.0, 3 V, 20-Pin QFN
- Silicon Labs CP2102N-A02-GQFN28, Controller IC, 1-Channel 12 Mbps, 3.6V, USB 2.0, 3 V, 28-Pin QFN
- Microchip USB2412-DZK, Controller IC, 1-Channel, 3.3V, USB 2.0, 3.3 V, 28-Pin QFN
- Microchip USB2244I-AEZG-06, Controller IC, 1-Channel 35 Mbps, 3.3V, USB 2.0, 3.3 V, 36-Pin QFN