Microchip, Controller IC, 1-Channel, 4V, USB 2.0, -0.5 V, 128-Pin VTQFP
- RS 제품 번호:
- 264-8933
- 제조사 부품 번호:
- USB2227-NU-11
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 264-8933
- 제조사 부품 번호:
- USB2227-NU-11
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Number of Transceivers | 1 | |
| Product Type | Controller IC | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Interface | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 4V | |
| Package Type | VTQFP | |
| Pin Count | 128 | |
| Minimum Operating Temperature | 0°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | USB2227 | |
| Automotive Standard | No | |
| Supply Current | 75mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Number of Transceivers 1 | ||
Product Type Controller IC | ||
USB Specification USB 2.0 | ||
Sub Type USB Interface | ||
Power Supply Type Single | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 4V | ||
Package Type VTQFP | ||
Pin Count 128 | ||
Minimum Operating Temperature 0°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series USB2227 | ||
Automotive Standard No | ||
Supply Current 75mA | ||
The Microchip 4th generation USB 2.0 flash card media that provides the interface between a USB host controller and flash media cards. It is identical to the USB2228 without the support for xD-Picture Card™. It provides a single chip solution for the most popular flash memory cards in the market. The device consists of a USB 2.0 device PHY and SIE, buffers, Fast 8051 microprocessor with expanded scratchpad, and program SRAM, and CF, MS, SM and SD controllers. The device can support up to 4 slot operation. Provision for external flash Memory up to 64K bytes for program storage is provided. Customers benefit from the high quality on chip ROM code that is compatibility and compliance tested for the latest format support.
NAND flash
SD Card Write Protect polarity
SD Card Read Only operation
Bus or Self Powered
USB Bus Power Certified
Hardware support for SD Security Command Extensions
USB Smart Detach™ when no media card is inserted for power savings
1-bit ECC correction performed in hardware for maximum efficiency
Supports firmware upgrade via USB bus if boot block flash program memory is used
관련된 링크들
- Microchip USB2227-NU-11, Controller IC, 1-Channel, 4V, USB 2.0, -0.5 V, 128-Pin VTQFP
- Microchip USB2422/MJ, Controller IC, 3.6V, USB 2.0, 3.3 V, 24-Pin SQFN
- Microchip USB2641I-HZH-02, Controller IC, 3.6V, USB 2.0, 3 V, 48-Pin QFN
- Microchip USB3740B-AI9-TR, Controller IC, 5.5V, USB 2.0, 3 V, 10-Pin QFN
- Microchip USB3503/ML, Controller IC, 3-Channel, 3.3V, USB 2.0, 3.3 V, 32-Pin SQFN
- Microchip USB2513B/M2, Controller IC, 3.6V, USB 2.0, 3.3 V, 36-Pin SQFN
- Microchip USB2412-DZK, Controller IC, 1-Channel, 3.3V, USB 2.0, 3.3 V, 28-Pin QFN
- Microchip, 128-Pin TQFP, Controller IC, 3.3 V 100 Mbps PCI 3.3V LAN9420I-NU, Full Duplex/Half Duplex