STMicroelectronics STUSB1602AQTR, Controller IC, 1-Channel 400 kbps, 22V, USB Type C, 4.1 V, 24-Pin QFN

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
192-4992
제조사 부품 번호:
STUSB1602AQTR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Maximum Data Rate

400kbps

Product Type

Controller IC

Number of Transceivers

1

USB Specification

USB Type C

Sub Type

Controller

Power Supply Type

Single

ESD Protection

Yes

Maximum Supply Voltage

22V

Minimum Supply Voltage

4.1V

Mount Type

Surface

Package Type

QFN

Pin Count

24

Minimum Operating Temperature

-40°C

Dual Supply Voltage

22V

Supported Protocols

USB Type C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Height

950μm

Series

STUSB1602

Length

4.05mm

Automotive Standard

No

COO (Country of Origin):
CN
Type-C™ attach and cable orientation detection

Power role support: source/sink/DRP

Configurable start-up profiles

Integrated power switch for VCONN supply:

programmable current limit up to 600 mA

overcurrent, overvoltage, and thermal protection

under-voltage lockout

I²C interface and interrupt

Integrated VBUS voltage monitoring

Integrated VBUS and VCONN discharge path

Integrated BMC transceiver

VBUS switch gate driver

Low power standby mode

Dead battery mode support

Short-to-VBUS protection on CC pins (22 V) and VBUS pins (28 V)

Accessory mode support

Dual power supply (VSYS and/or VDD):

VSYS = [3.0 V, 5.5 V]

VDD = [4.1 V, 22 V]

Compliant with:

USB Type-C™ rev 1.2

USB PD rev 2.0

Compatible with:

USB PD rev 3.0

관련된 링크들